There are no models available for this part yet.
Overview of 74AC86MTC by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for 74AC86MTC by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK4627
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C |Onsemi 74AC86MTC RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.3280 | Buy Now | |
DISTI #
74AC86MTC-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 47 Weeks Container: Tube |
756 In Stock |
|
$0.3393 / $1.1500 | Buy Now | |
DISTI #
74AC86MTC
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74AC86MTC) RoHS: Compliant Min Qty: 1274 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 101520 Partner Stock |
|
$0.2434 / $0.2905 | Buy Now | |
DISTI #
74AC86MTC
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74AC86MTC) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4611 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now | |
Rochester Electronics | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 101520 |
|
$0.2434 / $0.2863 | Buy Now | ||
DISTI #
74AC86MTC
|
TME | IC: digital, XOR, Ch: 4, IN: 2, SMD, TSSOP14, 2÷6VDC, -40÷85°C, tube Min Qty: 3 | 226 |
|
$0.2070 / $0.3960 | Buy Now | |
Flip Electronics | Stock, ship today | 4611 |
|
RFQ |
CAD Models for 74AC86MTC by onsemi
Part Data Attributes for 74AC86MTC by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
TSSOP-14
|
Manufacturer Package Code
|
948G
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Family
|
AC
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.012 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
12.5 ns
|
Propagation Delay (tpd)
|
12.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 74AC86MTC
This table gives cross-reference parts and alternative options found for 74AC86MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC86MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC86MTCX | Quad 2-input Exclusive-OR Gate, 2500-REEL | onsemi | 74AC86MTC vs 74AC86MTCX |
SN74AC86PW | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTC vs SN74AC86PW |
MC74AC86DTR2G | Quad 2-Input Exclusive OR Gate, TSSOP-14, 2500-REEL | onsemi | 74AC86MTC vs MC74AC86DTR2G |
SN74AC86PWE4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTC vs SN74AC86PWE4 |
TC74AC86FT | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74AC86MTC vs TC74AC86FT |
SN74AC86PWR | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTC vs SN74AC86PWR |
74AC86MTC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC86MTC vs 74AC86MTC |
74AC86TTR | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74AC86MTC vs 74AC86TTR |
MC74AC86DTR2 | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74AC86MTC vs MC74AC86DTR2 |
SN74AC86PWRG4 | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTC vs SN74AC86PWRG4 |