Part Details for 74AC86MTCX by Fairchild Semiconductor Corporation
Overview of 74AC86MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for 74AC86MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC86MTCX-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1282 Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 2599 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | XOR GATE, AC SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 2079 |
|
$0.1000 / $0.5000 | Buy Now |
|
Rochester Electronics | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 6999 |
|
$0.2009 / $0.2364 | Buy Now |
Part Details for 74AC86MTCX
74AC86MTCX CAD Models
74AC86MTCX Part Data Attributes
|
74AC86MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC86MTCX
Fairchild Semiconductor Corporation
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AC86MTCX
This table gives cross-reference parts and alternative options found for 74AC86MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC86MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC86MTCX | Quad 2-input Exclusive-OR Gate, 2500-REEL | onsemi | 74AC86MTCX vs 74AC86MTCX |
SN74AC86PW | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTCX vs SN74AC86PW |
MC74AC86DTR2G | Quad 2-Input Exclusive OR Gate, TSSOP-14, 2500-REEL | onsemi | 74AC86MTCX vs MC74AC86DTR2G |
SN74AC86PWE4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTCX vs SN74AC86PWE4 |
TC74AC86FT | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74AC86MTCX vs TC74AC86FT |
SN74AC86PWR | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTCX vs SN74AC86PWR |
74AC86MTC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC86MTCX vs 74AC86MTC |
74AC86TTR | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74AC86MTCX vs 74AC86TTR |
MC74AC86DTR2 | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74AC86MTCX vs MC74AC86DTR2 |
SN74AC86PWRG4 | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTCX vs SN74AC86PWRG4 |