-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-input Exclusive-OR Gate, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0836
|
Newark | Fact Quad 2-Input Xor Rohs Compliant: Yes |Onsemi 74AC86MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 | Buy Now |
DISTI #
83C4327
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Ac86, Logic Ic Family:74Ac, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi 74AC86MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2790 | Buy Now |
DISTI #
74AC86MTCXCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4295 In Stock |
|
$0.2058 / $1.0500 | Buy Now |
DISTI #
74AC86MTCX
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AC86MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 250022500 Factory Stock |
|
$0.2010 / $0.2399 | Buy Now |
DISTI #
74AC86MTCX
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AC86MTCX) RoHS: Compliant Min Qty: 1543 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4499 Partner Stock |
|
$0.2010 / $0.2399 | Buy Now |
DISTI #
512-74AC86MTCX
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate RoHS: Compliant | 2816 |
|
$0.2050 / $0.5000 | Buy Now |
|
Future Electronics | Quad 2-Input Exclusive-OR Gate RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Quad 2-input Exclusive-OR Gate | 0 |
|
$0.1978 / $0.2219 | Buy Now |
|
Rochester Electronics | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1751 |
|
$0.2009 / $0.2364 | Buy Now |
|
Ameya Holding Limited | IC GATE XOR 4CH 2-INP 14-TSSOP | 4833 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC86MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC86MTCX
onsemi
Quad 2-input Exclusive-OR Gate, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AC86MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC86MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC86PW | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTCX vs SN74AC86PW |
MC74AC86DTR2G | Quad 2-Input Exclusive OR Gate, TSSOP-14, 2500-REEL | onsemi | 74AC86MTCX vs MC74AC86DTR2G |
SN74AC86PWE4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTCX vs SN74AC86PWE4 |
TC74AC86FT | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74AC86MTCX vs TC74AC86FT |
SN74AC86PWR | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTCX vs SN74AC86PWR |
74AC86MTC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC86MTCX vs 74AC86MTC |
74AC86TTR | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74AC86MTCX vs 74AC86TTR |
MC74AC86DTR2 | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74AC86MTCX vs MC74AC86DTR2 |
SN74AC86PWRG4 | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTCX vs SN74AC86PWRG4 |