Logic
74AC86MTR
STMicroelectronics
Description: AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14

Overview of 74AC86MTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Financial Technology (Fintech) Healthcare Agriculture Technology Medical Imaging

Price & Stock for 74AC86MTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 12 10000
  • 12 $0.4388
  • 47 $0.2852
  • 177 $0.1646
  • 609 $0.1404
  • 1,319 $0.1229
  • 3,134 $0.1141
$0.1141 / $0.4388 Buy Now
Quest Components   8000
  • 1 $0.5850
  • 1,141 $0.1521
  • 5,261 $0.1463
$0.1463 / $0.5850 Buy Now

CAD Models for 74AC86MTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC86MTR by STMicroelectronics

74AC86MTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
12.5 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74AC86MTR
    STMicroelectronics
    AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14
    VS

Alternate Parts for 74AC86MTR

This table gives cross-reference parts and alternative options found for 74AC86MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC86MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC86SC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74AC86MTR vs 74AC86SC
SN74AC86D 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85 Texas Instruments 74AC86MTR vs SN74AC86D
74AC86SCX Quad 2-input Exclusive-OR Gate, 2500-REEL onsemi 74AC86MTR vs 74AC86SCX
HD74AC86RP XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd 74AC86MTR vs HD74AC86RP
74AC86SC Quad 2-input Exclusive-OR Gate, 55-TUBE onsemi 74AC86MTR vs 74AC86SC
MC74AC86D AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 onsemi 74AC86MTR vs MC74AC86D
74AC86SCX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74AC86MTR vs 74AC86SCX
TC74AC86FNF IC IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,SOP,14PIN,PLASTIC, Gate Toshiba America Electronic Components 74AC86MTR vs TC74AC86FNF
SN74AC86DG4 Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 Texas Instruments 74AC86MTR vs SN74AC86DG4
MC74AC86DR2 AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 onsemi 74AC86MTR vs MC74AC86DR2
Part Number Description Manufacturer Compare
74AC86SCX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74AC86MTR vs 74AC86SCX
74AC86SCX Quad 2-input Exclusive-OR Gate, 2500-REEL onsemi 74AC86MTR vs 74AC86SCX
SN74AC86DG4 Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 Texas Instruments 74AC86MTR vs SN74AC86DG4
74AC86SC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74AC86MTR vs 74AC86SC
HD74AC86RP XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd 74AC86MTR vs HD74AC86RP
MC74AC86DR2 AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 onsemi 74AC86MTR vs MC74AC86DR2
74AC86SC Quad 2-input Exclusive-OR Gate, 55-TUBE onsemi 74AC86MTR vs 74AC86SC
SN74AC86D 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85 Texas Instruments 74AC86MTR vs SN74AC86D
MC74AC86D AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 onsemi 74AC86MTR vs MC74AC86D

Related Parts for 74AC86MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC86MTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC86MTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74AC86MTR would you like to use for your alert(s)?
  • Please alert me when 74AC86MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC86MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC86MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC86MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC86MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC86MTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: