Part Details for 74AC86SC by National Semiconductor Corporation
Overview of 74AC86SC by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for 74AC86SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 841 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AC-CMOS, 14 Pin, Plastic, SOP | 310 |
|
$0.6125 / $1.2250 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AC-CMOS, 14 Pin, Plastic, SOP | 302 |
|
$0.2160 / $0.7200 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AC-CMOS, 14 Pin, Plastic, SOP | 148 |
|
$0.3430 / $0.7350 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AC-CMOS, 14 Pin, Plastic, SOP | 20 |
|
$0.6400 / $0.8000 | Buy Now |
Part Details for 74AC86SC
74AC86SC CAD Models
74AC86SC Part Data Attributes
|
74AC86SC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC86SC
National Semiconductor Corporation
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |