Part Details for 74AC86SCX by Fairchild Semiconductor Corporation
Overview of 74AC86SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for 74AC86SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC86SCX-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1388 Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.2200 | Buy Now |
|
Bristol Electronics | 3021 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 2035 |
|
$0.1155 / $0.4125 | Buy Now |
|
Bristol Electronics | 1618 |
|
RFQ | ||
|
Quest Components | AC SERIES, QUAD 2-INPUT XOR GATE, 14 Pin Plastic SMT | 3749 |
|
$0.1740 / $0.4176 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT XOR GATE, 14 Pin Plastic SMT | 1628 |
|
$0.1430 / $0.5500 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT XOR GATE, 14 Pin Plastic SMT | 1294 |
|
$0.4400 / $1.1000 | Buy Now |
|
Rochester Electronics | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 125557 |
|
$0.1856 / $0.2183 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 319 |
|
RFQ |
Part Details for 74AC86SCX
74AC86SCX CAD Models
74AC86SCX Part Data Attributes
|
74AC86SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC86SCX
Fairchild Semiconductor Corporation
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AC86SCX
This table gives cross-reference parts and alternative options found for 74AC86SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC86SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC86FN | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74AC86SCX vs TC74AC86FN |
TC74AC86FNF | IC IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,SOP,14PIN,PLASTIC, Gate | Toshiba America Electronic Components | 74AC86SCX vs TC74AC86FNF |
74AC86SC | Quad 2-input Exclusive-OR Gate, 55-TUBE | onsemi | 74AC86SCX vs 74AC86SC |
SN74AC86D | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85 | Texas Instruments | 74AC86SCX vs SN74AC86D |
74AC86MTR | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC86SCX vs 74AC86MTR |
MC74AC86DR2G | Quad 2-Input Exclusive OR Gate, SOIC-14 NB, 2500-REEL | onsemi | 74AC86SCX vs MC74AC86DR2G |
74AC86SCX | Quad 2-input Exclusive-OR Gate, 2500-REEL | onsemi | 74AC86SCX vs 74AC86SCX |
MC74AC86D | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | 74AC86SCX vs MC74AC86D |
SN74AC86DRG4 | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74AC86SCX vs SN74AC86DRG4 |
MC74AC86DR2 | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | 74AC86SCX vs MC74AC86DR2 |