Part Details for 74ACT04MTCX by onsemi
Overview of 74ACT04MTCX by onsemi
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74ACT04MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6355
|
Newark | Hex Inverter Gate, 1 I/P, Tssop-14, Logic Family/Base Number:74Act04, Logic Type:Inverter Gate, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Rohs Compliant: Yes |Onsemi 74ACT04MTCX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2571 |
|
$0.3320 / $0.7860 | Buy Now |
DISTI #
84H9378
|
Newark | Logic Inverter Gate, Tssop-14, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Act, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Current:24Ma, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 74ACT04MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3630 | Buy Now |
DISTI #
38C7763
|
Newark | Logic Inverter Gate, Tssop-14, Full Reel, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Act04, Logic Ic Family:74Act, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi 74ACT04MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
29AC0978
|
Newark | Fact Std Hex Inverter Rohs Compliant: Yes |Onsemi 74ACT04MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
74ACT04MTCXCT-ND
|
DigiKey | IC INVERTER 6CH 1IN 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9041 In Stock |
|
$0.2330 / $0.7100 | Buy Now |
DISTI #
74ACT04MTCX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74ACT04MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 250041629 Factory Stock |
|
$0.2311 / $0.2759 | Buy Now |
DISTI #
74ACT04MTCX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74ACT04MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 41629 Factory Stock |
|
$0.2274 / $0.2721 | Buy Now |
DISTI #
74ACT04MTCX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Rail/Tube (Alt: 74ACT04MTCX) RoHS: Compliant Min Qty: 2585 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 28930 Factory Stock |
|
RFQ | |
DISTI #
512-74ACT04MTCX
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 4630 |
|
$0.2310 / $0.7100 | Buy Now |
DISTI #
V72:2272_06296945
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP W T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2235 Container: Cut Strips | Americas - 3960 |
|
$0.2502 / $0.4988 | Buy Now |
Part Details for 74ACT04MTCX
74ACT04MTCX CAD Models
74ACT04MTCX Part Data Attributes:
|
74ACT04MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ACT04MTCX
onsemi
Hex Inverter, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ACT04MTCX
This table gives cross-reference parts and alternative options found for 74ACT04MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT04MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT04MTCX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74ACT04MTCX vs 74ACT04MTCX |
SN74ACT04PWG4 | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | 74ACT04MTCX vs SN74ACT04PWG4 |
SN74ACT04PWR | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ACT04MTCX vs SN74ACT04PWR |
SN74ACT04PWE4 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74ACT04MTCX vs SN74ACT04PWE4 |
MC74ACT04DTR2G | Hex Inverter, TSSOP-14, 2500-REEL | onsemi | 74ACT04MTCX vs MC74ACT04DTR2G |
MC74ACT04DT | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74ACT04MTCX vs MC74ACT04DT |
SN74ACT04PW | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ACT04MTCX vs SN74ACT04PW |