Logic
74ACT11032D
Description: 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-SOIC -40 to 85

Overview of 74ACT11032D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74ACT11032D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74ACT11032D-ND
DigiKey IC GATE OR 4CH 2-INP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 75829
In Stock
  • 181 $1.6600
$1.6600 Buy Now
DISTI # 74ACT11032D-ND
DigiKey IC GATE OR 4CH 2-INP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 166
In Stock
  • 1 $3.3500
  • 10 $2.4280
  • 40 $2.0993
  • 120 $1.9156
$1.9156 / $3.3500 Buy Now
Rochester Electronics 74ACT11032 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 19801
  • 1 $1.6800
  • 25 $1.6500
  • 100 $1.5800
  • 500 $1.5100
  • 1,000 $1.4300
$1.4300 / $1.6800 Buy Now
Ameya Holding Limited IC GATE OR 4CH 2-INP 16-SOIC 9360
RFQ

CAD Models for 74ACT11032D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ACT11032D by Texas Instruments

74ACT11032D
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CENTER PIN VCC AND GND
Family
ACT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74ACT11032D
    Texas Instruments
    4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-SOIC -40 to 85
    VS

Alternate Parts for 74ACT11032D

This table gives cross-reference parts and alternative options found for 74ACT11032D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11032D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11032DG4 Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85 Texas Instruments 74ACT11032D vs 74ACT11032DG4
74ACT11032DRE4 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, PLASTIC, SOP-16 Texas Instruments 74ACT11032D vs 74ACT11032DRE4
74ACT11032DR 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-SOIC -40 to 85 Texas Instruments 74ACT11032D vs 74ACT11032DR
Part Number Description Manufacturer Compare
74ACT11032DG4 Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85 Texas Instruments 74ACT11032D vs 74ACT11032DG4
74ACT11032DRE4 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, PLASTIC, SOP-16 Texas Instruments 74ACT11032D vs 74ACT11032DRE4
74ACT11032DE4 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, PLASTIC, SOP-16 Texas Instruments 74ACT11032D vs 74ACT11032DE4
74ACT11032DR 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-SOIC -40 to 85 Texas Instruments 74ACT11032D vs 74ACT11032DR

Related Parts for 74ACT11032D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11032D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11032D by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT11032D would you like to use for your alert(s)?
  • Please alert me when 74ACT11032D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11032D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11032D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11032D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11032D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11032D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: