Drivers And Interfaces
74ACT1284MSAX
Description: Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20

Overview of 74ACT1284MSAX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ACT1284MSAX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components LINE TRANSCEIVER, 7 FUNC, 7 DRIVER, 7 RCVR, CMOS, PDSO20 4000
  • 1 $1.3235
  • 908 $0.6088
  • 1,644 $0.5559
$0.5559 / $1.3235 Buy Now
Rochester Electronics 74ACT1284 - IEEE1284 Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 9134
  • 1 $0.8304
  • 25 $0.8138
  • 100 $0.7806
  • 500 $0.7474
  • 1,000 $0.7058
$0.7058 / $0.8304 Buy Now

CAD Models for 74ACT1284MSAX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT1284MSAX by Fairchild Semiconductor Corporation

74ACT1284MSAX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
5.30 MM, EIAJ TYPE2, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
7
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
IEEE P1284
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Moisture Sensitivity Level
1
Number of Functions
7
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
24 ns
Receiver Number of Bits
7
Seated Height-Max
2.05 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Transmit Delay-Max
24 ns
Width
5.3 mm
Want to compare parts?
  1. 74ACT1284MSAX
    Fairchild Semiconductor Corporation
    Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20
    VS

Alternate Parts for 74ACT1284MSAX

This table gives cross-reference parts and alternative options found for 74ACT1284MSAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT1284MSAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT1284DBE4 7 LINE TRANSCEIVER, PDSO20, SSOP-20 Texas Instruments 74ACT1284MSAX vs SN74ACT1284DBE4
74ACT1284MSA 7 LINE TRANSCEIVER, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 Rochester Electronics LLC 74ACT1284MSAX vs 74ACT1284MSA
74ACT1284MSAX_NL Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation 74ACT1284MSAX vs 74ACT1284MSAX_NL
SN74ACT1284DBLE 7-Bit Bus Interfaces With 3-State Outputs 20-SSOP 0 to 70 Texas Instruments 74ACT1284MSAX vs SN74ACT1284DBLE
Part Number Description Manufacturer Compare
SN74ACT1284PWE4 QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74ACT1284MSAX vs SN74ACT1284PWE4
74ACT1284MSAX_NL Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation 74ACT1284MSAX vs 74ACT1284MSAX_NL
74ACT1284MSA 7 LINE TRANSCEIVER, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 Rochester Electronics LLC 74ACT1284MSAX vs 74ACT1284MSA
SN74ACT1284DWG4 7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments 74ACT1284MSAX vs SN74ACT1284DWG4
74ACT1284MTC Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ACT1284MSAX vs 74ACT1284MTC
74ACT1284MSAC LINE TRANSCEIVER, PDSO20, EIAJ, PLASTIC, SSOP-20 Texas Instruments 74ACT1284MSAX vs 74ACT1284MSAC
74ACT1284CW Line Transceiver, 1 Func, 7 Driver, 7 Rcvr Fairchild Semiconductor Corporation 74ACT1284MSAX vs 74ACT1284CW
SN74ACT1284DBE4 7 LINE TRANSCEIVER, PDSO20, SSOP-20 Texas Instruments 74ACT1284MSAX vs SN74ACT1284DBE4
74ACT1284MTCX Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ACT1284MSAX vs 74ACT1284MTCX
74LVXZ161284MTD 13 LINE TRANSCEIVER, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74ACT1284MSAX vs 74LVXZ161284MTD

Related Parts for 74ACT1284MSAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT1284MSAX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT1284MSAX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT1284MSAX would you like to use for your alert(s)?
  • Please alert me when 74ACT1284MSAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT1284MSAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT1284MSAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT1284MSAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT1284MSAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT1284MSAX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: