Part Details for 74ACT14MTC by onsemi
Overview of 74ACT14MTC by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ACT14MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C2092
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Act14, Logic Ic Family:74Act, Supply Voltage Min:4.5V, Output Current:-Rohs Compliant: Yes |Onsemi 74ACT14MTC Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.4010 | Buy Now |
DISTI #
488-74ACT14MTC-ND
|
DigiKey | IC INVERT SCHMIT 6CH 1IN 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2765 / $0.8000 | Buy Now |
DISTI #
74ACT14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74ACT14MTC) RoHS: Compliant Min Qty: 2400 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 12192 Factory Stock |
|
$0.2611 / $0.3117 | Buy Now |
DISTI #
512-74ACT14MTC
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 5747 |
|
$0.2750 / $0.8200 | Buy Now |
DISTI #
E02:0323_00839979
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks Date Code: 2330 | Europe - 2016 |
|
$0.2638 / $0.3829 | Buy Now |
|
Future Electronics | Inverters Hex Inverter RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.2700 / $0.3200 | Buy Now |
DISTI #
76833929
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2330 | Americas - 2016 |
|
$0.2628 / $0.3814 | Buy Now |
DISTI #
74ACT14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74ACT14MTC) RoHS: Compliant Min Qty: 2400 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 12192 Factory Stock |
|
$0.2611 / $0.3117 | Buy Now |
DISTI #
74ACT14MTC
|
TME | IC: digital, NOT, Ch: 6, IN: 1, SMD, TSSOP14, 4.5÷5.5VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.1220 / $0.3150 | RFQ |
DISTI #
74ACT14MTC
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail (Alt: 74ACT14MTC) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 0 Days | Silica - 2880 |
|
Buy Now |
Part Details for 74ACT14MTC
74ACT14MTC CAD Models
74ACT14MTC Part Data Attributes:
|
74ACT14MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ACT14MTC
onsemi
Hex Inverter with Schmitt Trigger Input, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ACT14MTC
This table gives cross-reference parts and alternative options found for 74ACT14MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT14MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT14MTCX_NL | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74ACT14MTC vs 74ACT14MTCX_NL |
SN74ACT14PWR | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ACT14MTC vs SN74ACT14PWR |
MC74ACT14DT | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | 74ACT14MTC vs MC74ACT14DT |
SN74ACT14PWLE | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | Texas Instruments | 74ACT14MTC vs SN74ACT14PWLE |
MC74ACT14DTR2 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74ACT14MTC vs MC74ACT14DTR2 |
74ACT14MTCX | Hex Inverter with Schmitt Trigger Input, 2500-REEL | onsemi | 74ACT14MTC vs 74ACT14MTCX |
74ACT14MTC | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74ACT14MTC vs 74ACT14MTC |
SN74ACT14PWG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ACT14MTC vs SN74ACT14PWG4 |
TC74ACT14FT | IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74ACT14MTC vs TC74ACT14FT |
SN74ACT14PWRG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ACT14MTC vs SN74ACT14PWRG4 |