-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8154
|
Newark | Ic, 16Bit Buffer/Line Driver, Smd, Logic Family/Base Number:74Act16244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Ssop, No. Of Pins:48Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Act, Rohs Compliant: Yes |TEXAS INSTRUMENTS 74ACT16244DL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4100 / $3.3100 | Buy Now |
DISTI #
2156-74ACT16244DL-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3657 In Stock |
|
$1.4100 | Buy Now |
DISTI #
296-1005-5-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
98 In Stock |
|
$2.4644 / $2.9100 | Buy Now |
|
Bristol Electronics | 473 |
|
RFQ | ||
|
Bristol Electronics | 971 |
|
RFQ | ||
|
Quest Components | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 1067 |
|
$0.9529 / $2.2688 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 15 |
|
$2.2395 / $3.5832 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 601 |
|
$1.4974 / $3.6300 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 96 |
|
$1.8150 / $3.6300 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 2 |
|
$2.7225 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ACT16244DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT16244DL
Texas Instruments
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for 74ACT16244DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16244DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ16244SSC | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74ACT16244DL vs 74ACTQ16244SSC |
74ACTQ16244SSCX_NL | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74ACT16244DL vs 74ACTQ16244SSCX_NL |
74ACTQ16244SSC | IC ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48, Bus Driver/Transceiver | Texas Instruments | 74ACT16244DL vs 74ACTQ16244SSC |
SN74ACT16244DLR | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 | Texas Instruments | 74ACT16244DL vs SN74ACT16244DLR |
SN74ACT16244DL | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 | Texas Instruments | 74ACT16244DL vs SN74ACT16244DL |
74ACT16244DL | IC ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74ACT16244DL vs 74ACT16244DL |
74ACT16244DLRG4 | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ACT16244DL vs 74ACT16244DLRG4 |
74ACTQ16244SSCX | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74ACT16244DL vs 74ACTQ16244SSCX |
74ACTQ16244SSCX | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 | Texas Instruments | 74ACT16244DL vs 74ACTQ16244SSCX |
74ACT16244DLG4 | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ACT16244DL vs 74ACT16244DLG4 |