Part Details for 74ACT240MTC by onsemi
Overview of 74ACT240MTC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74ACT240MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9775
|
Newark | Buffer/Line Driver, -40 To 85Deg C Rohs Compliant: Yes |Onsemi 74ACT240MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4310 / $1.1100 | Buy Now |
DISTI #
74ACT240MTCFS-ND
|
DigiKey | IC BUFF INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
771 In Stock |
|
$0.4145 / $1.0700 | Buy Now |
DISTI #
74ACT240MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: 74ACT240MTC) RoHS: Compliant Min Qty: 1575 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3975 / $0.4745 | Buy Now |
DISTI #
512-74ACT240MTC
|
Mouser Electronics | Buffers & Line Drivers Octal Buf/Line Drv RoHS: Compliant | 0 |
|
$0.4090 / $1.0700 | Order Now |
|
Rochester Electronics | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 40200 |
|
$0.3974 / $0.4675 | Buy Now |
DISTI #
74ACT240MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: 74ACT240MTC) RoHS: Compliant Min Qty: 1575 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3975 / $0.4745 | Buy Now |
DISTI #
74ACT240MTC
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, SMD, TSSOP20, ACT Min Qty: 3 | 160 |
|
$0.2730 / $0.4880 | Buy Now |
DISTI #
74ACT240MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: 74ACT240MTC) RoHS: Compliant Min Qty: 1575 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3975 / $0.4745 | Buy Now |
DISTI #
74ACT240MTC
|
Avnet Silica | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail (Alt: 74ACT240MTC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74ACT240MTC
|
EBV Elektronik | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail (Alt: 74ACT240MTC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for 74ACT240MTC
74ACT240MTC CAD Models
74ACT240MTC Part Data Attributes
|
74ACT240MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ACT240MTC
onsemi
Octal Buffer/Line Driver with 3-STATE Outputs, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ACT240MTC
This table gives cross-reference parts and alternative options found for 74ACT240MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT240MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT240PWRE4 | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | 74ACT240MTC vs SN74ACT240PWRE4 |
HD74ACT240TELL | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | 74ACT240MTC vs HD74ACT240TELL |
MC74ACT240DT | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | 74ACT240MTC vs MC74ACT240DT |
HD74ACT240TELL-E | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | 74ACT240MTC vs HD74ACT240TELL-E |
SN74ACT240PWG4 | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74ACT240MTC vs SN74ACT240PWG4 |
74ACT240PW-T | IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74ACT240MTC vs 74ACT240PW-T |
HD74ACT240T-EL | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 74ACT240MTC vs HD74ACT240T-EL |
SN74ACT240PWE4 | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74ACT240MTC vs SN74ACT240PWE4 |
SN74ACT240PWE4 | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | 74ACT240MTC vs SN74ACT240PWE4 |
HD74ACT240T | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 74ACT240MTC vs HD74ACT240T |