Part Details for 74ACT244MTC by onsemi
Overview of 74ACT244MTC by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74ACT244MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6363
|
Newark | Buffer/Driv, Octal, Tri-State, Tssop-20, Logic Family/Base Number:74Act244, Logic Device Type:Buffer, Line Driver, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Act, rohs Compliant: Yes |Onsemi 74ACT244MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 475 |
|
$0.5010 / $1.1500 | Buy Now |
DISTI #
29AC0986
|
Newark | Line Dvr Octal Noinv3S Rohs Compliant: Yes |Onsemi 74ACT244MTC Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.8460 | Buy Now |
DISTI #
74ACT244MTC-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
423 In Stock |
|
$0.4047 / $1.0400 | Buy Now |
DISTI #
74ACT244MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: 74ACT244MTC) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 750668 Factory Stock |
|
$0.4632 | Buy Now |
DISTI #
74ACT244MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: 74ACT244MTC) RoHS: Compliant Min Qty: 1650 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 6225 Factory Stock |
|
$0.3881 / $0.4632 | Buy Now |
DISTI #
74ACT244MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: 74ACT244MTC) RoHS: Compliant Min Qty: 1650 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 668 Factory Stock |
|
$0.3881 / $0.4632 | Buy Now |
DISTI #
512-74ACT244MTC
|
Mouser Electronics | Buffers & Line Drivers Octal Buf/Line Drv RoHS: Compliant | 2379 |
|
$0.4040 / $1.0300 | Buy Now |
DISTI #
V36:1790_06297006
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2309 | Americas - 1659 |
|
$0.3965 / $1.0038 | Buy Now |
DISTI #
P40:2555_24093211
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Europe - 122 |
|
$0.3757 / $0.7649 | Buy Now |
|
Future Electronics | 74ACT Series 5.5 V 24 mA 3-State Octal Buffer / Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3850 / $0.4550 | Buy Now |
Part Details for 74ACT244MTC
74ACT244MTC CAD Models
74ACT244MTC Part Data Attributes:
|
74ACT244MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ACT244MTC
onsemi
Octal Buffer/Line Driver with 3-STATE Outputs, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ACT244MTC
This table gives cross-reference parts and alternative options found for 74ACT244MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT244MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT244MTC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 74ACT244MTC vs 74ACT244MTC |
74ACT244PW | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74ACT244MTC vs 74ACT244PW |
MC74ACT244DTR2G | Octal Buffer/Line Driver, 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | 74ACT244MTC vs MC74ACT244DTR2G |
HD74ACT244T-EL | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 74ACT244MTC vs HD74ACT244T-EL |
SN74ACT244PW | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74ACT244MTC vs SN74ACT244PW |
74ACT244PWDH | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74ACT244MTC vs 74ACT244PWDH |
74ACT244MTCX_NL | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74ACT244MTC vs 74ACT244MTCX_NL |
MC74ACT244DTR2G | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | 74ACT244MTC vs MC74ACT244DTR2G |
SN74ACT244IPWRG4Q1 | Automotive eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74ACT244MTC vs SN74ACT244IPWRG4Q1 |
SN74ACT244PWLE | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74ACT244MTC vs SN74ACT244PWLE |