Part Details for 74AHC05T14-13 by Diodes Incorporated
Overview of 74AHC05T14-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHC05T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHC05T14-13DICT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1934 In Stock |
|
$0.0914 / $0.3900 | Buy Now |
DISTI #
74AHC05T14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC05T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-74AHC05T14-13
|
Mouser Electronics | Inverters Hex Inverter 2 to 5V 8mA at VCC 4.5V RoHS: Compliant | 2497 |
|
$0.1010 / $0.4200 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Bristol Electronics | 835 |
|
RFQ | ||
|
Quest Components | 668 |
|
$0.2154 / $0.7180 | Buy Now | |
DISTI #
74AHC05T14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC05T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
74AHC05T14-13
|
TME | IC: digital, inverter, Ch: 6, IN: 1, CMOS, SMD, TSSOP14, 2÷5.5VDC, AHC Min Qty: 5 | 0 |
|
$0.0740 / $0.1630 | RFQ |
DISTI #
74AHC05T14-13
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74AHC05T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |