-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4797
|
Newark | Buffer/Driver, Non-Inv, 3-State, Tssop14, Logic Family/Base Number:74Ahc125, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Rohs Compliant: Yes |Nexperia 74AHC125PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1280 | Buy Now |
DISTI #
1727-6513-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8468 In Stock |
|
$0.1145 / $0.3500 | Buy Now |
DISTI #
74AHC125PW,118
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC125PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0775 / $0.0922 | Buy Now |
DISTI #
771-AHC125PW118
|
Mouser Electronics | Buffers & Line Drivers 74AHC125PW/SOT402/TSSOP14 RoHS: Compliant | 2732 |
|
$0.0890 / $0.4600 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V 3-State High Speed Quad Buffer/Line Driver - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 147500Reel |
|
$0.0844 / $0.0937 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V 3-State High Speed Quad Buffer/Line Driver - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0770 / $0.0871 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 600 |
|
$0.1687 / $0.5625 | Buy Now |
|
Rochester Electronics | 74AHC125PW - Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 356 |
|
$0.0755 / $0.0888 | Buy Now |
DISTI #
74AHC125PW
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 4, CMOS, SMD Min Qty: 1 | 0 |
|
$0.1140 / $0.4420 | RFQ |
DISTI #
74AHC125PW,118
|
Avnet Asia | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R (Alt: 74AHC125PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1293 / $0.1446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC125PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC125PW,118
Nexperia
74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AHC125PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC125PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC125FT | 74VHC Series | Toshiba America Electronic Components | 74AHC125PW,118 vs 74VHC125FT |
MC74VHC125DTR2G | Quad Bus Buffer, 3-State, TSSOP-14, 2500-REEL | onsemi | 74AHC125PW,118 vs MC74VHC125DTR2G |
74VHC125MTC | Quad Buffer with 3-STATE Outputs, 2350-TUBE | onsemi | 74AHC125PW,118 vs 74VHC125MTC |
74VHC125MTCX | Quad Buffer with 3-STATE Outputs, 2500-REEL | onsemi | 74AHC125PW,118 vs 74VHC125MTCX |