Logic
74AHC138PW,112
Description: 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin

Overview of 74AHC138PW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHC138PW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 37AH5879
Newark 74Ahc138Pw/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74AHC138PW,112 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 7,200 $0.1170
  • 12,000 $0.1140
  • 24,000 $0.1120
$0.1120 / $0.1170 Buy Now
DISTI # 2156-74AHC138PW,112-1727-ND
DigiKey 74AHC138 - 3-TO-8 LINE DECODER/D Min Qty: 2166 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3936
In Stock
  • 2,166 $0.1400
$0.1400 Buy Now
DISTI # 74AHC138PW,112
Avnet Americas Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube - Rail/Tube (Alt: 74AHC138PW,112) RoHS: Compliant Min Qty: 2607 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 3936 Partner Stock
  • 2,607 $0.1439
  • 2,700 $0.1400
  • 5,300 $0.1362
  • 14,000 $0.1323
  • 27,000 $0.1285
  • 140,000 $0.1247
  • 270,000 $0.1208
$0.1208 / $0.1439 Buy Now
Future Electronics Decoder/Demultiplexer 1 x 3:8 16-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 0
  • 7,200 $0.2100
$0.2100 Buy Now
Rochester Electronics 74AHC138 - 3-to-8 line decoder/demultiplexer, inverting ' RoHS: Compliant Status: Obsolete Min Qty: 1 3936
  • 1 $0.1399
  • 25 $0.1371
  • 100 $0.1315
  • 500 $0.1259
  • 1,000 $0.1189
$0.1189 / $0.1399 Buy Now

CAD Models for 74AHC138PW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHC138PW,112 by Nexperia

74AHC138PW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1999-09-27
Samacsys Manufacturer
Nexperia
Family
AHC/VHC/H/U/V
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74AHC138PW,112
    Nexperia
    74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin
    VS

Alternate Parts for 74AHC138PW,112

This table gives cross-reference parts and alternative options found for 74AHC138PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC138PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC138PW,118 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin NXP Semiconductors 74AHC138PW,112 vs 74AHC138PW,118
74AHC138PW,118 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia 74AHC138PW,112 vs 74AHC138PW,118
74AHC138PW Decoder/Driver, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDSO16 Nexperia 74AHC138PW,112 vs 74AHC138PW
74AHC138PW-T IC AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors 74AHC138PW,112 vs 74AHC138PW-T
74AHC138PW,112 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin NXP Semiconductors 74AHC138PW,112 vs 74AHC138PW,112
74AHC138PW IC AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors 74AHC138PW,112 vs 74AHC138PW
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics 74AHC138PW,112 vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors 74AHC138PW,112 vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi 74AHC138PW,112 vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation 74AHC138PW,112 vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation 74AHC138PW,112 vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 74AHC138PW,112 vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments 74AHC138PW,112 vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components 74AHC138PW,112 vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi 74AHC138PW,112 vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments 74AHC138PW,112 vs SN74HC4514DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC138PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC138PW,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74AHC138PW,112 would you like to use for your alert(s)?
  • Please alert me when 74AHC138PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC138PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC138PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC138PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC138PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC138PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: