Part Details for 74AHC1G08GW-Q100,125 by Nexperia
Overview of 74AHC1G08GW-Q100,125 by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for 74AHC1G08GW-Q100,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHC1G08GW-Q100,1
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G08GW-Q100,1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1833 Partner Stock |
|
RFQ | |
DISTI #
74AHC1G08GW-Q100,1
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G08GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0309 / $0.0367 | Buy Now |
DISTI #
74AHC1G08GW-Q100,1
|
Avnet Asia | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G08GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0318 / $0.0384 | Buy Now |
DISTI #
74AHC1G08GW-Q100,1
|
Avnet Silica | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G08GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC1G08GW-Q100,1
|
EBV Elektronik | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G08GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |