Part Details for 74AHC1G14GW by NXP Semiconductors
Results Overview of 74AHC1G14GW by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC1G14GW Information
74AHC1G14GW by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AHC1G14GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 300000 |
|
RFQ | ||
|
Win Source Electronics | Inverting Schmitt trigger | 60000 |
|
$0.0286 / $0.0429 | Buy Now |
Part Details for 74AHC1G14GW
74AHC1G14GW CAD Models
74AHC1G14GW Part Data Attributes
|
74AHC1G14GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC1G14GW
NXP Semiconductors
IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AHC1G14GW
This table gives cross-reference parts and alternative options found for 74AHC1G14GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G14GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC1G14GW | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | 74AHC1G14GW vs 74HC1G14GW |
74AHC1G14GW,125 | NXP Semiconductors | Check for Price | 74AHC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | 74AHC1G14GW vs 74AHC1G14GW,125 |
HD74HC1G14 | Hitachi Ltd | Check for Price | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, CMPAK-5 | 74AHC1G14GW vs HD74HC1G14 |
MC74VHC1G14DFR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | 74AHC1G14GW vs MC74VHC1G14DFR2 |
MC74VHC1G14DFT2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | 74AHC1G14GW vs MC74VHC1G14DFT2 |
SN74AHC1G14HDCK3 | Texas Instruments | Check for Price | Single Schmitt-Trigger Inverter Gate 5-SC70 -40 to 125 | 74AHC1G14GW vs SN74AHC1G14HDCK3 |
MC74VHC1G14DFT1 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | 74AHC1G14GW vs MC74VHC1G14DFT1 |
935245730118 | NXP Semiconductors | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | 74AHC1G14GW vs 935245730118 |
NC7S14M5X | Texas Instruments | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | 74AHC1G14GW vs NC7S14M5X |
MC74HC1G14DFT1 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SOT-353, 5 PIN | 74AHC1G14GW vs MC74HC1G14DFT1 |