-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G17; 74AHCT1G17 - Single Schmitt trigger buffer@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7850-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10925 In Stock |
|
$0.0473 / $0.4000 | Buy Now |
DISTI #
74AHC1G17GVH
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74AHC1G17GVH) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
771-74AHC1G17GVH
|
Mouser Electronics | Buffers & Line Drivers 74AHC1G17GV/SOT753/SO5 RoHS: Compliant | 6680 |
|
$0.0430 / $0.3700 | Buy Now |
|
Future Electronics | The 74AHC1G17 is a single buffer with Schmitt-trigger inputs. RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0360 / $0.0412 | Buy Now |
|
Rochester Electronics | 74AHC1G17 - Single Schmitt trigger buffer RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.0331 / $0.0389 | Buy Now |
DISTI #
74AHC1G17GVH
|
TTI | Buffers & Line Drivers 74AHC1G17GV/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0670 | Buy Now |
DISTI #
74AHC1G17GVH
|
TME | IC: digital, buffer,Schmitt trigger, Ch: 1, IN: 1, CMOS, SMD, SC74A Min Qty: 1 | 0 |
|
$0.0565 / $0.1116 | RFQ |
DISTI #
74AHC1G17GVH
|
Avnet Asia | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R (Alt: 74AHC1G17GVH) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0931 / $0.1041 | Buy Now |
DISTI #
74AHC1G17GVH
|
Avnet Silica | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R (Alt: 74AHC1G17GVH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
Chip1Cloud | IC BUFFER NON-INVERT 5.5V 5TSOP | 3330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G17GVH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G17GVH
Nexperia
74AHC1G17; 74AHCT1G17 - Single Schmitt trigger buffer@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74A, SOT-753, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |