Part Details for 74AHC1G32GW by NXP Semiconductors
Overview of 74AHC1G32GW by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHC1G32GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24291 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 1460 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5 | 17839 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5 (Also Known As: 74AHC1G32GW-Q100) | 17839 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5 (Also Known As: 74AHC1G32GW-Q100) | 3376 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5 | 3376 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5 | 1168 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5 (Also Known As: 74AHC1G32GW-Q100) | 1168 |
|
$0.0700 / $0.3500 | Buy Now |
|
ComSIT USA | 2-INPUT OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 1080 |
|
RFQ | |
|
Win Source Electronics | 2-input OR gate | 500000 |
|
$0.1360 / $0.2040 | Buy Now |
Part Details for 74AHC1G32GW
74AHC1G32GW CAD Models
74AHC1G32GW Part Data Attributes
|
74AHC1G32GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC1G32GW
NXP Semiconductors
IC AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AHC1G32GW
This table gives cross-reference parts and alternative options found for 74AHC1G32GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G32GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G32DFT2G | Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74AHC1G32GW vs MC74HC1G32DFT2G |
SN74AHC1G32DCKTG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | 74AHC1G32GW vs SN74AHC1G32DCKTG4 |
MC74VHC1G32DFT2 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74AHC1G32GW vs MC74VHC1G32DFT2 |
74AHC1G32SE-7 | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 74AHC1G32GW vs 74AHC1G32SE-7 |
HD74HC1G32CME | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74AHC1G32GW vs HD74HC1G32CME |
74HC1G32GW,165 | 74HC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | 74AHC1G32GW vs 74HC1G32GW,165 |
74AHC1G32GW,125 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 74AHC1G32GW vs 74AHC1G32GW,125 |
935245750115 | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AHC1G32GW vs 935245750115 |
74HC1G32GW-Q100H | 74HC1G32-Q100; 74HCT1G32-Q100 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 74AHC1G32GW vs 74HC1G32GW-Q100H |
TC7SH32FU | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AHC1G32GW vs TC7SH32FU |