Datasheets
74AHC1G79GV,125 by:

74AHC1G79; 74AHCT1G79 - Single D-type flip-flop; positive-edge trigger@en-us TSOP 5-Pin

Part Details for 74AHC1G79GV,125 by Nexperia

Overview of 74AHC1G79GV,125 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74AHC1G79GV,125

Part # Distributor Description Stock Price Buy
DISTI # 74AH2191
Newark Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC1G79GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1533
  • 1 $0.0750
$0.0750 Buy Now
DISTI # 1727-6765-1-ND
DigiKey IC FF D-TYPE SNGL 1BIT SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2768
In Stock
  • 1 $0.3900
  • 10 $0.2890
  • 25 $0.2532
  • 100 $0.1638
  • 250 $0.1356
  • 500 $0.1085
  • 1,000 $0.0832
  • 3,000 $0.0665
  • 6,000 $0.0598
  • 15,000 $0.0532
  • 30,000 $0.0498
  • 75,000 $0.0442
  • 150,000 $0.0425
$0.0425 / $0.3900 Buy Now
DISTI # 74AHC1G79GV,125
Avnet Americas Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSOP - Tape and Reel (Alt: 74AHC1G79GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel 18000
  • 18,000 $0.0487
  • 24,000 $0.0474
  • 42,000 $0.0461
  • 90,000 $0.0447
  • 180,000 $0.0434
  • 900,000 $0.0421
  • 1,800,000 $0.0408
$0.0408 / $0.0487 Buy Now
DISTI # 771-AHC1G79GV125
Mouser Electronics Flip Flops 74AHC1G79GV/SOT753/SO5 RoHS: Compliant 6841
  • 1 $0.3900
  • 10 $0.2500
  • 100 $0.1080
  • 1,000 $0.0760
  • 3,000 $0.0630
  • 9,000 $0.0530
  • 24,000 $0.0490
  • 45,000 $0.0440
  • 99,000 $0.0420
$0.0420 / $0.3900 Buy Now
Future Electronics Single D-type flip-flop, positive-edge trigger RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0471
  • 9,000 $0.0454
  • 15,000 $0.0446
  • 60,000 $0.0425
  • 90,000 $0.0412
$0.0412 / $0.0471 Buy Now
Future Electronics Single D-type flip-flop, positive-edge trigger RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0471
  • 9,000 $0.0454
  • 15,000 $0.0446
  • 60,000 $0.0425
  • 90,000 $0.0412
$0.0412 / $0.0471 Buy Now
Rochester Electronics 74AHC1G79GV - D Flip-Flop, AHC/VHC/H/U/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 20860
  • 1 $0.0432
  • 25 $0.0423
  • 100 $0.0406
  • 500 $0.0389
  • 1,000 $0.0367
$0.0367 / $0.0432 Buy Now
DISTI # 74AHC1G79GV.125
TME IC: digital, D flip-flop, Ch: 1, CMOS, Mini Logic, SMD, SC74A, AHC Min Qty: 1 115
  • 1 $0.1198
  • 3 $0.1091
  • 10 $0.0958
  • 25 $0.0787
  • 100 $0.0650
  • 500 $0.0599
  • 1,000 $0.0530
  • 3,000 $0.0445
$0.0445 / $0.1198 Buy Now
DISTI # 74AHC1G79GV,125
Avnet Silica Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSOP (Alt: 74AHC1G79GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74AHC1G79GV,125
EBV Elektronik Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSOP (Alt: 74AHC1G79GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 74AHC1G79GV,125

74AHC1G79GV,125 CAD Models

74AHC1G79GV,125 Part Data Attributes

74AHC1G79GV,125 Nexperia
Buy Now Datasheet
Compare Parts:
74AHC1G79GV,125 Nexperia 74AHC1G79; 74AHCT1G79 - Single D-type flip-flop; positive-edge trigger@en-us TSOP 5-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSOP
Package Description PLASTIC, SOT-753, SC-74A, 5 PIN
Pin Count 5
Manufacturer Package Code SOT753
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family AHC
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Logic IC Type D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 15.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 1.5 mm
fmax-Min 70 MHz

Alternate Parts for 74AHC1G79GV,125

This table gives cross-reference parts and alternative options found for 74AHC1G79GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G79GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AHC1G79GV D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74AHC1G79GV,125 vs 74AHC1G79GV
Part Number Description Manufacturer Compare
74AHC1G79GW,125 74AHC1G79; 74AHCT1G79 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin Nexperia 74AHC1G79GV,125 vs 74AHC1G79GW,125
74AHC1G79GW,165 74AHC(T)1G79 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin NXP Semiconductors 74AHC1G79GV,125 vs 74AHC1G79GW,165
74AHC1G79GW,125 74AHC(T)1G79 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin NXP Semiconductors 74AHC1G79GV,125 vs 74AHC1G79GW,125
74AHC1G79GW IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, FF/Latch NXP Semiconductors 74AHC1G79GV,125 vs 74AHC1G79GW
74AHC1G79GW-G IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, FF/Latch NXP Semiconductors 74AHC1G79GV,125 vs 74AHC1G79GW-G
74AHC1G79GW D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74AHC1G79GV,125 vs 74AHC1G79GW
74AHC1G79GV D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74AHC1G79GV,125 vs 74AHC1G79GV

74AHC1G79GV,125 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC1G79GV,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC1G79GV,125 by Nexperia

  • Please alert me when 74AHC1G79GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHC1G79GV,125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC1G79GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHC1G79GV,125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC1G79GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC1G79GV,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: