-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G79; 74AHCT1G79 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6019-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97678 In Stock |
|
$0.0356 / $0.3600 | Buy Now |
DISTI #
74AHC1G79GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G79GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0305 | Buy Now |
DISTI #
771-74AHC1G79GW-G
|
Mouser Electronics | Flip Flops 74AHC1G79GW/SOT353/UMT5 RoHS: Compliant | 20026 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | 74AHC Series 5 V SMT Single D-Type Flip-Flop, Positive-Edge Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0317 / $0.0365 | Buy Now |
|
Future Electronics | 74AHC Series 5 V SMT Single D-Type Flip-Flop, Positive-Edge Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0300 / $0.0345 | Buy Now |
|
Rochester Electronics | 74AHC1G79GW - D Flip-Flop, AHC/VHC/H/U/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0286 / $0.0337 | Buy Now |
DISTI #
74AHC1G79GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G79GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0305 | Buy Now |
DISTI #
74AHC1G79GW.125
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, Mini Logic, SMD, TSSOP5, AHC Min Qty: 1 | 3482 |
|
$0.0433 / $0.1171 | Buy Now |
DISTI #
74AHC1G79GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G79GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0305 | Buy Now |
DISTI #
74AHC1G79GW,125
|
Avnet Asia | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R (Alt: 74AHC1G79GW,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 33000 |
|
$0.0331 / $0.0399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G79GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G79GW,125
Nexperia
74AHC1G79; 74AHCT1G79 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for 74AHC1G79GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G79GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G79GW,125 | 74AHC(T)1G79 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | 74AHC1G79GW,125 vs 74AHC1G79GW,125 |
74AHC1G79GW,165 | 74AHC(T)1G79 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | 74AHC1G79GW,125 vs 74AHC1G79GW,165 |