-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G79-Q100; 74AHCT1G79-Q100 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1747
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC1G79GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
1727-74AHC1G79GW-Q100HTR-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 5TSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0403 / $0.0630 | Buy Now |
DISTI #
74AHC1G79GW-Q100H
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G79GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0462 | Buy Now |
DISTI #
771-74AHC1G79GWQ100H
|
Mouser Electronics | Flip Flops 74AHC1G79GW-Q100/SOT353/UMT5 RoHS: Compliant | 0 |
|
$0.0400 / $0.0560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.0406 | Buy Now |
|
Rochester Electronics | 74AHC1G79 - Single D-type flip-flop, positive-edge trigger RoHS: Compliant Status: Active Min Qty: 1 | 2830 |
|
$0.0349 / $0.0410 | Buy Now |
DISTI #
74AHC1G79GW-Q100H
|
TTI | Flip Flops 74AHC1G79GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0440 | Buy Now |
DISTI #
74AHC1G79GW-Q100H
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G79GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0462 | Buy Now |
DISTI #
74AHC1G79GW-Q100H
|
Avnet Asia | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R (Alt: 74AHC1G79GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0367 / $0.0411 | Buy Now |
DISTI #
74AHC1G79GW-Q100H
|
Avnet Silica | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R (Alt: 74AHC1G79GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G79GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G79GW-Q100H
Nexperia
74AHC1G79-Q100; 74AHCT1G79-Q100 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 70 MHz |