Part Details for 74AHC1G86QSE-7 by Diodes Incorporated
Overview of 74AHC1G86QSE-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHC1G86QSE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3380
|
Newark | Logic Ic, Aec-Q100, Xor Gate, Sot-353 Rohs Compliant: Yes |Diodes Inc. 74AHC1G86QSE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2330 |
|
$0.0920 / $0.3940 | Buy Now |
DISTI #
31-74AHC1G86QSE-7CT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.0443 / $0.3700 | Buy Now |
DISTI #
74AHC1G86QSE-7
|
Avnet Americas | XOR Gate 1-Element 2-Input CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AHC1G86QSE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.0341 / $0.0403 | Buy Now |
DISTI #
621-74AHC1G86QSE-7
|
Mouser Electronics | Logic Gates Logic AHC 1 Gate SOT353 T&R 3K RoHS: Compliant | 6055 |
|
$0.0440 / $0.3700 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V Single 2-Input Positive Exclusive OR GATE - SOT-353-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0451 / $0.0516 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V Single 2-Input Positive Exclusive OR GATE - SOT-353-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0451 / $0.0516 | Buy Now |
DISTI #
74AHC1G86QSE-7
|
Avnet Americas | XOR Gate 1-Element 2-Input CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AHC1G86QSE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.0341 / $0.0403 | Buy Now |
DISTI #
74AHC1G86QSE-7
|
Avnet Silica | XOR Gate 1-Element 2-Input CMOS 5-Pin SOT-353 T/R (Alt: 74AHC1G86QSE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3589156
|
element14 Asia-Pacific | LOGIC IC, AEC-Q100, XOR GATE, SOT-353 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2330 |
|
$0.0575 / $0.3902 | Buy Now |
DISTI #
3589156RL
|
element14 Asia-Pacific | LOGIC IC, AEC-Q100, XOR GATE, SOT-353 RoHS: Compliant Min Qty: 100 Container: Reel | 2330 |
|
$0.0575 / $0.1099 | Buy Now |