Part Details for 74AHC2G00DC,125 by NXP Semiconductors
Overview of 74AHC2G00DC,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 74AHC2G00DC,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AHC2G00 - Dual 2-input NAND gate RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1301 / $0.1530 | Buy Now |
|
Chip1Cloud | IC GATE NAND 2CH 2-INP 8-VSSOP | 2180 |
|
RFQ |
Part Details for 74AHC2G00DC,125
74AHC2G00DC,125 CAD Models
74AHC2G00DC,125 Part Data Attributes:
|
74AHC2G00DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC2G00DC,125
NXP Semiconductors
74AHC(T)2G00 - Dual 2-input NAND gate SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74AHC2G00DC,125
This table gives cross-reference parts and alternative options found for 74AHC2G00DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC2G00DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935300194125 | NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHC2G00DC,125 vs 935300194125 |
935275121125 | NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHC2G00DC,125 vs 935275121125 |
74AHC2G00DC | IC AHC/VHC/H/U/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74AHC2G00DC,125 vs 74AHC2G00DC |
74AHC2G00DC | NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHC2G00DC,125 vs 74AHC2G00DC |
TC7WH00FKTE85L | IC HC/UH SERIES, DUAL 2-INPUT NAND GATE, PDSO8, SSOP-8, Gate | Toshiba America Electronic Components | 74AHC2G00DC,125 vs TC7WH00FKTE85L |
TC7WH00FK | IC HC/UH SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | 74AHC2G00DC,125 vs TC7WH00FK |
74AHC2G00DC,125 | 74AHC2G00; 74AHCT2G00 - Dual 2-input NAND gate@en-us SSOP 8-Pin | Nexperia | 74AHC2G00DC,125 vs 74AHC2G00DC,125 |