-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC2G00; 74AHCT2G00 - Dual 2-input NAND gate@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1781
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC2G00DC,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 | Buy Now |
DISTI #
1727-74AHC2G00DC,125CT-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2556 In Stock |
|
$0.1506 / $0.6500 | Buy Now |
DISTI #
74AHC2G00DC,125
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AHC2G00DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1313 / $0.1567 | Buy Now |
DISTI #
771-AHC2G00DC125
|
Mouser Electronics | Logic Gates 74AHC2G00DC/SOT765/VSSOP8 RoHS: Compliant | 2894 |
|
$0.1480 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1432 | Buy Now |
DISTI #
74AHC2G00DC,125
|
Avnet Silica | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R (Alt: 74AHC2G00DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC2G00DC,125
|
EBV Elektronik | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R (Alt: 74AHC2G00DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC2G00DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC2G00DC,125
Nexperia
74AHC2G00; 74AHCT2G00 - Dual 2-input NAND gate@en-us SSOP 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AHC2G00DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC2G00DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC2G00DC-Q100 | NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHC2G00DC,125 vs 74AHC2G00DC-Q100 |
74AHC2G00DC | IC AHC/VHC/H/U/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74AHC2G00DC,125 vs 74AHC2G00DC |
TC7WH00FK | IC HC/UH SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | 74AHC2G00DC,125 vs TC7WH00FK |
935300194125 | NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHC2G00DC,125 vs 935300194125 |
TC7WH00FKTE85L | IC HC/UH SERIES, DUAL 2-INPUT NAND GATE, PDSO8, SSOP-8, Gate | Toshiba America Electronic Components | 74AHC2G00DC,125 vs TC7WH00FKTE85L |
935275121125 | NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHC2G00DC,125 vs 935275121125 |
74AHC2G00DC-Q100H | 74AHC2G00-Q100; 74AHCT2G00-Q100 - Dual 2-input NAND gate@en-us SSOP 8-Pin | Nexperia | 74AHC2G00DC,125 vs 74AHC2G00DC-Q100H |
74AHC2G00DC | NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHC2G00DC,125 vs 74AHC2G00DC |