74AHC377PW
Description: D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Overview of 74AHC377PW by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for 74AHC377PW by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHC377PW by Nexperia

74AHC377PW
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
110 MHz
Want to compare parts?
  1. 74AHC377PW
    Nexperia
    D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for 74AHC377PW

This table gives cross-reference parts and alternative options found for 74AHC377PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC377PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC377PW,118 74AHC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us TSSOP2 20-Pin Nexperia 74AHC377PW vs 74AHC377PW,118
74AHC377PW-T IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, FF/Latch NXP Semiconductors 74AHC377PW vs 74AHC377PW-T
935267995112 IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch NXP Semiconductors 74AHC377PW vs 935267995112
74AHC377PW,118 74AHC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger TSSOP2 20-Pin NXP Semiconductors 74AHC377PW vs 74AHC377PW,118
935267995118 D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74AHC377PW vs 935267995118
74AHC377PW IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, FF/Latch NXP Semiconductors 74AHC377PW vs 74AHC377PW
Part Number Description Manufacturer Compare
935267995118 D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74AHC377PW vs 935267995118
74AHC377D,118 74AHC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia 74AHC377PW vs 74AHC377D,118
935267995112 IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch NXP Semiconductors 74AHC377PW vs 935267995112
74AHC377D,112 74AHC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin NXP Semiconductors 74AHC377PW vs 74AHC377D,112
74AHC377D D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74AHC377PW vs 74AHC377D
74AHC377PW IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, FF/Latch NXP Semiconductors 74AHC377PW vs 74AHC377PW
74AHC377D,118 74AHC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin NXP Semiconductors 74AHC377PW vs 74AHC377D,118
74AHC377PW-T IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, FF/Latch NXP Semiconductors 74AHC377PW vs 74AHC377PW-T
74AHC377PW,118 74AHC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger TSSOP2 20-Pin NXP Semiconductors 74AHC377PW vs 74AHC377PW,118
74AHC377PW,118 74AHC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us TSSOP2 20-Pin Nexperia 74AHC377PW vs 74AHC377PW,118

Related Parts for 74AHC377PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC377PW by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC377PW by Nexperia

Select Manufacturer
Which Manufacturer of 74AHC377PW would you like to use for your alert(s)?
  • Please alert me when 74AHC377PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC377PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC377PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC377PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC377PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC377PW by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: