Logic
74AHC3G14DC,125
Description: 74AHC(T)3G14 - Triple inverting Schmitt trigger SSOP 8-Pin

Overview of 74AHC3G14DC,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for 74AHC3G14DC,125 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1099
RFQ
Quest Components   879
  • 1 $0.9100
  • 15 $0.4095
  • 123 $0.2730
$0.2730 / $0.9100 Buy Now
Quest Components   88
  • 1 $1.0000
  • 6 $0.5000
  • 21 $0.3000
$0.3000 / $1.0000 Buy Now
Rochester Electronics 74AHC3G14 - Inverter, AHC/VHC/H/U/V Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 1901
  • 1 $0.1530
  • 25 $0.1499
  • 100 $0.1438
  • 500 $0.1377
  • 1,000 $0.1301
$0.1301 / $0.1530 Buy Now

CAD Models for 74AHC3G14DC,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHC3G14DC,125 by NXP Semiconductors

74AHC3G14DC,125
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
13.5 ns
Propagation Delay (tpd)
20.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74AHC3G14DC,125
    NXP Semiconductors
    74AHC(T)3G14 - Triple inverting Schmitt trigger SSOP 8-Pin
    VS

Alternate Parts for 74AHC3G14DC,125

This table gives cross-reference parts and alternative options found for 74AHC3G14DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC3G14DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC3G14DC IC AHC/VHC/H/U/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors 74AHC3G14DC,125 vs 74AHC3G14DC
Part Number Description Manufacturer Compare
74HCT3G34DC,125 74HC(T)3G34 - Triple buffer gate SSOP 8-Pin NXP Semiconductors 74AHC3G14DC,125 vs 74HCT3G34DC,125
74HC2G00GD,125 74HC(T)2G00 - Dual 2-input NAND gate SON 8-Pin NXP Semiconductors 74AHC3G14DC,125 vs 74HC2G00GD,125
74HCT2G32DP,125 74HC(T)2G32 - Dual 2-input OR gate TSSOP 8-Pin NXP Semiconductors 74AHC3G14DC,125 vs 74HCT2G32DP,125
74AUP3G04GM,125 74AUP3G04 - Low-power triple inverter QFN 8-Pin NXP Semiconductors 74AHC3G14DC,125 vs 74AUP3G04GM,125
74LVC2G86GM IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8, Gate NXP Semiconductors 74AHC3G14DC,125 vs 74LVC2G86GM
74LVC1G99GM IC LVC/LCX/Z SERIES, 4-INPUT MAJORITY LOGIC GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate NXP Semiconductors 74AHC3G14DC,125 vs 74LVC1G99GM
74HCT3G07DC,125 74HC(T)3G07 - Triple buffer with open-drain outputs SSOP 8-Pin NXP Semiconductors 74AHC3G14DC,125 vs 74HCT3G07DC,125
74AUP2G00GT,115 74AUP2G00 - Low-power dual 2-input NAND gate SON 8-Pin NXP Semiconductors 74AHC3G14DC,125 vs 74AUP2G00GT,115
74HCT3G34DC IC HCT SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors 74AHC3G14DC,125 vs 74HCT3G34DC
74HC2G02DC IC HC/UH SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors 74AHC3G14DC,125 vs 74HC2G02DC

Related Parts for 74AHC3G14DC,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC3G14DC,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC3G14DC,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHC3G14DC,125 would you like to use for your alert(s)?
  • Please alert me when 74AHC3G14DC,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC3G14DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC3G14DC,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC3G14DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC3G14DC,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC3G14DC,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: