Part Details for 74AHC3G14DC-Q100H by NXP Semiconductors
Overview of 74AHC3G14DC-Q100H by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 74AHC3G14DC-Q100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHC3G14DC-Q100H
|
Avnet Americas | 74AHC3G14DC-Q100- TRIPLE INVERTING SCHMI - Tape and Reel (Alt: 74AHC3G14DC-Q100H) RoHS: Compliant Min Qty: 1866 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5520 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74AHC3G14DC-Q100- Triple inverting Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 5520 |
|
$0.1661 / $0.1954 | Buy Now |
Part Details for 74AHC3G14DC-Q100H
74AHC3G14DC-Q100H CAD Models
74AHC3G14DC-Q100H Part Data Attributes
|
74AHC3G14DC-Q100H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC3G14DC-Q100H
NXP Semiconductors
74AHC(T)3G14-Q100 - Triple inverting Schmitt trigger SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |