-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC3GU04 - Triple unbuffered inverter@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1814
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74AHC3GU04DP,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
1727-6528-1-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
304 In Stock |
|
$0.1856 / $0.5600 | Buy Now |
DISTI #
74AHC3GU04DP,125
|
Avnet Americas | Inverter 3-Element CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC3GU04DP,125) RoHS: Compliant Min Qty: 2247 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4750 Partner Stock |
|
RFQ | |
DISTI #
74AHC3GU04DP,125
|
Avnet Americas | Inverter 3-Element CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC3GU04DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1559 / $0.1855 | Buy Now |
DISTI #
771-AHC3GU04DP125
|
Mouser Electronics | Inverters 74AHC3GU04DP/SOT505/TSSOP8 RoHS: Compliant | 2451 |
|
$0.1900 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1607 | Buy Now |
|
Rochester Electronics | 74AHC3GU04DP - Inverter, AHC/VHC/H/U/V Series, 3-Func, 1-Input, CMOS, TSSOP8 RoHS: Compliant Status: Active Min Qty: 1 | 23453 |
|
$0.1380 / $0.1623 | Buy Now |
DISTI #
74AHC3GU04DP,125
|
Avnet Silica | Inverter 3-Element CMOS 8-Pin TSSOP T/R (Alt: 74AHC3GU04DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC3GU04DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC3GU04DP,125
Nexperia
74AHC3GU04 - Triple unbuffered inverter@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 3 MM WIDTH, PLASTIC, SOT-505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74AHC3GU04DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC3GU04DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC3GU04DP | Inverter, AHC/VHC/H/U/V Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74AHC3GU04DP,125 vs 74AHC3GU04DP |