-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2222
|
Newark | Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC86BQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 365 |
|
$0.1770 / $0.4580 | Buy Now |
DISTI #
1727-6777-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7129 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
74AHC86BQ,115
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC86BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1172 | Buy Now |
DISTI #
771-AHC86BQ115
|
Mouser Electronics | Logic Gates 74AHC86BQ/SOT762/DHVQFN14 RoHS: Compliant | 24083 |
|
$0.1150 / $0.4400 | Buy Now |
|
Future Electronics | Quad 2-input EXCLUSIVE-OR gate RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Rochester Electronics | 74AHC86 - Quad 2-input EXCLUSIVE-OR gate RoHS: Compliant Status: Active Min Qty: 1 | 2880 |
|
$0.0972 / $0.1143 | Buy Now |
DISTI #
74AHC86BQ,115
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC86BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1172 | Buy Now |
DISTI #
74AHC86BQ.115
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS, SMD, DHVQFN14, 2÷5.5VDC, 40uA Min Qty: 1 | 0 |
|
$0.1040 / $0.3220 | RFQ |
DISTI #
74AHC86BQ,115
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC86BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC86BQ,115
|
EBV Elektronik | XOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC86BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC86BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC86BQ,115
Nexperia
74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74AHC86BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC86BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC86BQ,115 | 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate QFN 14-Pin | NXP Semiconductors | 74AHC86BQ,115 vs 74AHC86BQ,115 |
74AHC86BQ | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate | NXP Semiconductors | 74AHC86BQ,115 vs 74AHC86BQ |