-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT08DR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 | |
SN74AHCT08DGVR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-TVSOP -40 to 125 | |
SN74AHCT08DBR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1546
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT08D-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
1727-74AHCT08D-Q100JTR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1153 / $0.1315 | Buy Now |
DISTI #
74AHCT08D-Q100J
|
Avnet Americas | AND Gate CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHCT08D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0979 / $0.1166 | Buy Now |
DISTI #
771-74AHCT08DQ100J
|
Mouser Electronics | Logic Gates 74AHCT08D-Q100/SOT108/SO14 RoHS: Compliant | 0 |
|
$0.1070 / $0.1290 | Order Now |
|
Future Electronics | Quad 2-input AND gate RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1050 | Buy Now |
|
Rochester Electronics | 74AHCT08D-Q100 - Quad 2-input AND gate RoHS: Compliant Status: Active Min Qty: 1 | 32500 |
|
$0.0955 / $0.1123 | Buy Now |
DISTI #
74AHCT08D-Q100J
|
TTI | Logic Gates 74AHCT08D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1250 | Buy Now |
DISTI #
74AHCT08D-Q100J
|
Avnet Silica | AND Gate CMOS 14-Pin SO T/R (Alt: 74AHCT08D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT08D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT08D-Q100J
Nexperia
74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AHCT08D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT08D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHCT08AFN(ELP) | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74AHCT08D-Q100J vs TC74VHCT08AFN(ELP) |
MC74VHCT08AD | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | 74AHCT08D-Q100J vs MC74VHCT08AD |
SN74AHCT08DE4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | 74AHCT08D-Q100J vs SN74AHCT08DE4 |
935262676112 | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74AHCT08D-Q100J vs 935262676112 |
CD74ACT08M | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | 74AHCT08D-Q100J vs CD74ACT08M |
74AHCT08D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74AHCT08D-Q100J vs 74AHCT08D-T |
SN74AHCT08DRE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AHCT08D-Q100J vs SN74AHCT08DRE4 |
74VHCT08AM | Quad 2-Input AND Gate, 1100-TUBE | onsemi | 74AHCT08D-Q100J vs 74VHCT08AM |
74VHCT08M | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | 74AHCT08D-Q100J vs 74VHCT08M |
74VHCT08MX | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74AHCT08D-Q100J vs 74VHCT08MX |