There are no models available for this part yet.
Overview of 74AHCT08D by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT08DR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 | |
SN74AHCT08DGVR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-TVSOP -40 to 125 | |
SN74AHCT08DBR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 125 |
Price & Stock for 74AHCT08D by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 58 |
|
RFQ | ||||
ComSIT USA | QUAD 2-INPUT AND GATE AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ |
CAD Models for 74AHCT08D by Philips Semiconductors
Part Data Attributes for 74AHCT08D by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
SOP, SOP14,.25
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Max I(ol)
|
0.008 A
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
9 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Related Parts for 74AHCT08D
-
74AUP2G06GWGates
-
74ALVCH16825DGGRE4Bus Driver/Transceivers
-
WG82574ITMicrocontrollers
-
NDT2955Power Field-Effect Transistors
-
LM27313XMFSwitching Regulator or Controllers
-
80SQ045Rectifier Diodes
-
LMV324DR2GOperational Amplifiers
-
RK73H2ETTD2R94FFixed Resistors
-
SN65HVD485EDLine Driver or Receivers