Part Details for 74AHCT123AD,112 by NXP Semiconductors
Overview of 74AHCT123AD,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT123AD,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AHCT123AD - Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25860 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for 74AHCT123AD,112
74AHCT123AD,112 CAD Models
74AHCT123AD,112 Part Data Attributes
|
74AHCT123AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT123AD,112
NXP Semiconductors
74AHC(T)123A - Dual retriggerable monostable multivibrator with reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AHCT123AD,112
This table gives cross-reference parts and alternative options found for 74AHCT123AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT123AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935265561112 | Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74AHCT123AD,112 vs 935265561112 |
74AHCT123AD,112 | 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | 74AHCT123AD,112 vs 74AHCT123AD,112 |
74AHCT123AD | Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74AHCT123AD,112 vs 74AHCT123AD |
SN74AHCT123ADE4 | AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AHCT123AD,112 vs SN74AHCT123ADE4 |
SN74AHCT123AD | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | 74AHCT123AD,112 vs SN74AHCT123AD |
SN74AHCT123ADR | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | 74AHCT123AD,112 vs SN74AHCT123ADR |
SN74AHCT123ADG4 | AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AHCT123AD,112 vs SN74AHCT123ADG4 |
SN74AHCT123ADRG4 | AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AHCT123AD,112 vs SN74AHCT123ADRG4 |
74AHCT123AD-T | IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74AHCT123AD,112 vs 74AHCT123AD-T |
74AHCT123AD | IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74AHCT123AD,112 vs 74AHCT123AD |