-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 | 0 |
|
$0.2200 | Buy Now |
|
Rochester Electronics | 74AHCT123APW - Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11845 |
|
$0.1249 / $0.1469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT123APW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT123APW,112
Nexperia
74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AHCT123APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT123APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935265562112 | Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74AHCT123APW,112 vs 935265562112 |
74AHCT123APW,118 | 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin | Nexperia | 74AHCT123APW,112 vs 74AHCT123APW,118 |
74AHCT123APW | IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74AHCT123APW,112 vs 74AHCT123APW |
935265562118 | Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74AHCT123APW,112 vs 935265562118 |
SN74AHCT123APWRE4 | AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74AHCT123APW,112 vs SN74AHCT123APWRE4 |
SN74AHCT123APWRG4 | Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85 | Texas Instruments | 74AHCT123APW,112 vs SN74AHCT123APWRG4 |
74AHCT123APW-T | IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74AHCT123APW,112 vs 74AHCT123APW-T |
74AHCT123APW,118 | 74AHC(T)123A - Dual retriggerable monostable multivibrator with reset TSSOP 16-Pin | NXP Semiconductors | 74AHCT123APW,112 vs 74AHCT123APW,118 |
SN74AHCT123APWLE | AHCT/VHCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | 74AHCT123APW,112 vs SN74AHCT123APWLE |
74AHCT123APW | Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74AHCT123APW,112 vs 74AHCT123APW |