Part Details for 74AHCT139D,112 by NXP Semiconductors
Overview of 74AHCT139D,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Telecommunications
Communication and Networking
Price & Stock for 74AHCT139D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AHCT139D112-ND
|
DigiKey | DECODER/DRIVER, AHCT/VHCT SERIES Min Qty: 2664 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
5950 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 74AHCT139D - Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5950 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for 74AHCT139D,112
74AHCT139D,112 CAD Models
74AHCT139D,112 Part Data Attributes
|
74AHCT139D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT139D,112
NXP Semiconductors
74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, SOT-109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AHCT139D,112
This table gives cross-reference parts and alternative options found for 74AHCT139D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT139D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT139D | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74AHCT139D,112 vs 74AHCT139D |
935263568118 | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74AHCT139D,112 vs 935263568118 |
MC74VHCT139ADTG | Dual 2-to-4 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | onsemi | 74AHCT139D,112 vs MC74VHCT139ADTG |
MC74VHCT139AM | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOIC-16 | Motorola Mobility LLC | 74AHCT139D,112 vs MC74VHCT139AM |
74AHCT139D,118 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | 74AHCT139D,112 vs 74AHCT139D,118 |
MC74VHCT139ADG | Dual 2-to-4 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | 74AHCT139D,112 vs MC74VHCT139ADG |
SN74AHCT139PWR | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74AHCT139D,112 vs SN74AHCT139PWR |
MC74VHCT139ADTA2 | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Motorola Mobility LLC | 74AHCT139D,112 vs MC74VHCT139ADTA2 |
SN74AHCT139PWRE4 | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74AHCT139D,112 vs SN74AHCT139PWRE4 |
935263568112 | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74AHCT139D,112 vs 935263568112 |