Logic
74AHCT14PW,112
Description: 74AHC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin

Overview of 74AHCT14PW,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT14PWRE4 Texas Instruments Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85
SN74AHCT14PWR Texas Instruments Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85

Price & Stock for 74AHCT14PW,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74AHCT14PW - Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1454
  • 1 $0.1085
  • 25 $0.1063
  • 100 $0.1020
  • 500 $0.0977
  • 1,000 $0.0922
$0.0922 / $0.1085 Buy Now

CAD Models for 74AHCT14PW,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT14PW,112 by NXP Semiconductors

74AHCT14PW,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74AHCT14PW,112
    NXP Semiconductors
    74AHC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin
    VS

Alternate Parts for 74AHCT14PW,112

This table gives cross-reference parts and alternative options found for 74AHCT14PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT14PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHCT14ADT AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 onsemi 74AHCT14PW,112 vs MC74VHCT14ADT
SN74AHCT14PWRG4 AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74AHCT14PW,112 vs SN74AHCT14PWRG4
935262761118 Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74AHCT14PW,112 vs 935262761118
SN74AHCT14PWR 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74AHCT14PW,112 vs SN74AHCT14PWR
74VHCT14PW,118 74VHC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin NXP Semiconductors 74AHCT14PW,112 vs 74VHCT14PW,118
74AHCT14T14-13 Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated 74AHCT14PW,112 vs 74AHCT14T14-13
74VHCT14ATTR AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 STMicroelectronics 74AHCT14PW,112 vs 74VHCT14ATTR
MC74VHCT14DTR2 AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74AHCT14PW,112 vs MC74VHCT14DTR2
SN74AHCT14PWE4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74AHCT14PW,112 vs SN74AHCT14PWE4
SN74AHCT14PWG4 Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 Texas Instruments 74AHCT14PW,112 vs SN74AHCT14PWG4
Part Number Description Manufacturer Compare
74VHCT14ATTR AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 STMicroelectronics 74AHCT14PW,112 vs 74VHCT14ATTR
SN74AHCT14PWE4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74AHCT14PW,112 vs SN74AHCT14PWE4
MC74VHCT14DTR2 AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74AHCT14PW,112 vs MC74VHCT14DTR2
SN74AHCT14PWR 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74AHCT14PW,112 vs SN74AHCT14PWR
74AHCT14PW IC AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74AHCT14PW,112 vs 74AHCT14PW
SN74AHCT14PWLE Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 Texas Instruments 74AHCT14PW,112 vs SN74AHCT14PWLE
74VHCT14AMTCX Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74AHCT14PW,112 vs 74VHCT14AMTCX
SN74AHCT14PWG4 Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 Texas Instruments 74AHCT14PW,112 vs SN74AHCT14PWG4
935262761118 Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74AHCT14PW,112 vs 935262761118
74AHCT14PW-Q100,11 74AHC14-Q100; 74AHCT14-Q100 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin Nexperia 74AHCT14PW,112 vs 74AHCT14PW-Q100,11

Related Parts for 74AHCT14PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT14PW,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT14PW,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT14PW,112 would you like to use for your alert(s)?
  • Please alert me when 74AHCT14PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT14PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT14PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT14PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT14PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT14PW,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: