Part Details for 74AHCT1G02GV,125 by NXP Semiconductors
Overview of 74AHCT1G02GV,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AHCT1G02GV,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AHCT1G02GV,125-954-ND
|
DigiKey | IC GATE NOR Min Qty: 8013 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93300 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | 74AHCT1G02GV - NOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 93300 |
|
$0.0321 / $0.0378 | Buy Now |
Part Details for 74AHCT1G02GV,125
74AHCT1G02GV,125 CAD Models
74AHCT1G02GV,125 Part Data Attributes
|
74AHCT1G02GV,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G02GV,125
NXP Semiconductors
74AHC(T)1G02 - 2-input NOR gate TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74AHCT1G02GV,125
This table gives cross-reference parts and alternative options found for 74AHCT1G02GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G02GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G02GV | IC HCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74AHCT1G02GV,125 vs 74HCT1G02GV |
MC74VHC1GT02DTR2 | NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | 74AHCT1G02GV,125 vs MC74VHC1GT02DTR2 |
MC74VHC1GT02DTT1G | IC AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-59, SOT-23, TSOP-5, Gate | onsemi | 74AHCT1G02GV,125 vs MC74VHC1GT02DTT1G |
MC74VHC1GT02DTT3 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74AHCT1G02GV,125 vs MC74VHC1GT02DTT3 |
MC74VHC1GT02DTR2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | 74AHCT1G02GV,125 vs MC74VHC1GT02DTR2 |
935272016125 | NOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AHCT1G02GV,125 vs 935272016125 |
M74VHC1GT02DTT1G | Single 2-Input NOR Gate TTL Level, TSOP-5, 3000-REEL | onsemi | 74AHCT1G02GV,125 vs M74VHC1GT02DTT1G |
MC74VHC1GT02DTT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74AHCT1G02GV,125 vs MC74VHC1GT02DTT1 |
74HCT1G02GV,125 | 74HC1G02; 74HCT1G02 - 2-input NOR gate@en-us TSOP 5-Pin | Nexperia | 74AHCT1G02GV,125 vs 74HCT1G02GV,125 |
74HCT1G02GV | NOR Gate | Nexperia | 74AHCT1G02GV,125 vs 74HCT1G02GV |