Logic
74AHCT1G125GW-Q10H
Description: 74AHC(T)1G125-Q100 - Bus buffer/line driver; 3-state TSSOP 5-Pin

Overview of 74AHCT1G125GW-Q10H by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHCT1G125GW-Q10H by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1559
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT1G125GW-Q10H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0660
$0.0660 Buy Now
DISTI # 1727-74AHCT1G125GW-Q10HCT-ND
DigiKey IC BUF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1891
In Stock
  • 1 $0.1500
  • 10 $0.0960
  • 25 $0.0832
  • 100 $0.0688
  • 250 $0.0620
  • 500 $0.0578
  • 1,000 $0.0544
  • 3,000 $0.0445
  • 6,000 $0.0426
  • 9,000 $0.0417
  • 15,000 $0.0406
  • 21,000 $0.0400
  • 30,000 $0.0394
  • 75,000 $0.0382
  • 150,000 $0.0374
$0.0374 / $0.1500 Buy Now
DISTI # 74AHCT1G125GW-Q10H
Avnet Americas Buffer and Line Driver - Tape and Reel (Alt: 74AHCT1G125GW-Q10H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel 0
  • 21,000 $0.0379
  • 27,000 $0.0369
  • 48,000 $0.0359
  • 105,000 $0.0349
  • 210,000 $0.0339
  • 1,050,000 $0.0329
  • 2,100,000 $0.0319
$0.0319 / $0.0379 Buy Now
DISTI # 77174AHCT1G125GWQ10H
Mouser Electronics Buffers & Line Drivers 74AHCT1G125GW-Q100/SOT353/UMT5 RoHS: Compliant 10893
  • 1 $0.3300
  • 10 $0.2170
  • 100 $0.0930
  • 1,000 $0.0720
  • 3,000 $0.0610
  • 9,000 $0.0490
  • 24,000 $0.0410
  • 45,000 $0.0400
  • 99,000 $0.0350
$0.0350 / $0.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 12,000 $0.0342
$0.0342 Buy Now
DISTI # 74AHCT1G125GW-Q10H
TTI Buffers & Line Drivers 74AHCT1G125GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.0370
$0.0370 Buy Now
DISTI # 74AHCT1G125GW-Q10H
Avnet Asia Buffer and Line Driver (Alt: 74AHCT1G125GW-Q10H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 21,000 $0.1862
  • 42,000 $0.1838
  • 63,000 $0.1814
  • 105,000 $0.1791
  • 210,000 $0.1747
  • 525,000 $0.1705
  • 1,050,000 $0.1665
$0.1665 / $0.1862 Buy Now
DISTI # 74AHCT1G125GW-Q10H
Avnet Silica Buffer and Line Driver (Alt: 74AHCT1G125GW-Q10H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74AHCT1G125GW-Q10H
EBV Elektronik Buffer and Line Driver (Alt: 74AHCT1G125GW-Q10H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74AHCT1G125GW-Q10H by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT1G125GW-Q10H by Nexperia

74AHCT1G125GW-Q10H
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74AHCT1G125GW-Q10H
    Nexperia
    74AHC(T)1G125-Q100 - Bus buffer/line driver; 3-state TSSOP 5-Pin
    VS

Alternate Parts for 74AHCT1G125GW-Q10H

This table gives cross-reference parts and alternative options found for 74AHCT1G125GW-Q10H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G125GW-Q10H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT1G125GW,125 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors 74AHCT1G125GW-Q10H vs 74AHCT1G125GW,125
74AHCT1G125SE-7 Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN Diodes Incorporated 74AHCT1G125GW-Q10H vs 74AHCT1G125SE-7
74AHCT1G125GW,125 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia 74AHCT1G125GW-Q10H vs 74AHCT1G125GW,125
Part Number Description Manufacturer Compare
74AHCT1G125GW,125 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors 74AHCT1G125GW-Q10H vs 74AHCT1G125GW,125
74AHCT1G125GW,125 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia 74AHCT1G125GW-Q10H vs 74AHCT1G125GW,125

Related Parts for 74AHCT1G125GW-Q10H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G125GW-Q10H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G125GW-Q10H by Nexperia

Select Manufacturer
Which Manufacturer of 74AHCT1G125GW-Q10H would you like to use for your alert(s)?
  • Please alert me when 74AHCT1G125GW-Q10H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT1G125GW-Q10H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G125GW-Q10H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT1G125GW-Q10H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G125GW-Q10H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G125GW-Q10H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: