Logic
74AHCT1G126GW,125
Description: 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin

Overview of 74AHCT1G126GW,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74AHCT1G126GW,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC1169
Newark Buffer/Line Driver, 3-State, Tssop-5, Logic Family/Base Number:74Ahct1G126, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Rohs Compliant: Yes |Nexperia 74AHCT1G126GW,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4865
  • 1 $0.4230
  • 10 $0.2390
  • 25 $0.2000
  • 50 $0.1590
  • 100 $0.1200
  • 250 $0.1120
  • 500 $0.1040
  • 1,000 $0.0970
$0.0970 / $0.4230 Buy Now
DISTI # 1727-4206-1-ND
DigiKey IC BUF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 14301
In Stock
  • 1 $0.1900
  • 10 $0.1220
  • 25 $0.1056
  • 100 $0.0879
  • 250 $0.0794
  • 500 $0.0743
  • 1,000 $0.0701
  • 3,000 $0.0648
  • 6,000 $0.0623
  • 9,000 $0.0610
  • 15,000 $0.0596
  • 21,000 $0.0587
  • 30,000 $0.0580
  • 75,000 $0.0562
  • 150,000 $0.0552
$0.0552 / $0.1900 Buy Now
DISTI # 74AHCT1G126GW,125
Avnet Americas Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT1G126GW,125) RoHS: Compliant Min Qty: 6477 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 10275 Partner Stock
  • 6,477 $0.0533
  • 6,500 $0.0521
  • 13,000 $0.0506
  • 33,000 $0.0494
  • 65,000 $0.0483
$0.0483 / $0.0533 Buy Now
DISTI # 74AHCT1G126GW,125
Avnet Americas Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT1G126GW,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel 0
  • 21,000 $0.0358
  • 27,000 $0.0349
  • 48,000 $0.0339
  • 105,000 $0.0330
  • 210,000 $0.0320
  • 1,050,000 $0.0311
  • 2,100,000 $0.0301
$0.0301 / $0.0358 Buy Now
DISTI # 771-AHCT1G126GW125
Mouser Electronics Buffers & Line Drivers 74AHCT1G126GW/SOT353/UMT5 RoHS: Compliant 45109
  • 1 $0.3400
  • 10 $0.2170
  • 100 $0.1170
  • 1,000 $0.0860
  • 3,000 $0.0550
  • 9,000 $0.0530
  • 24,000 $0.0480
  • 45,000 $0.0450
$0.0450 / $0.3400 Buy Now
Future Electronics 74AHCT Series 5.5 V 3-State High Speed Bus Buffer/Line Driver - TSSOP5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 48000
Reel
  • 3,000 $0.0367
  • 9,000 $0.0353
  • 15,000 $0.0347
  • 30,000 $0.0338
  • 60,000 $0.0325
$0.0325 / $0.0367 Buy Now
Future Electronics 74AHCT Series 5.5 V 3-State High Speed Bus Buffer/Line Driver - TSSOP5 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0368
  • 9,000 $0.0355
  • 30,000 $0.0341
  • 60,000 $0.0333
  • 120,000 $0.0319
$0.0319 / $0.0368 Buy Now
DISTI # 8433560
Verical Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Americas - 21000
  • 21,000 $0.0563
$0.0563 Buy Now
DISTI # 63374983
Verical Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 528 Package Multiple: 1 Date Code: 2232 Americas - 14197
  • 528 $0.1431
  • 1,000 $0.1351
  • 3,000 $0.1270
  • 6,000 $0.1189
$0.1189 / $0.1431 Buy Now
DISTI # 53907097
Verical Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 1736 Americas - 6005
  • 850 $0.1177
$0.1177 Buy Now
Bristol Electronics   91
RFQ
Rochester Electronics 74AHCT1G126GW - Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 10275
  • 1 $0.0563
  • 25 $0.0552
  • 100 $0.0529
  • 500 $0.0507
  • 1,000 $0.0479
$0.0479 / $0.0563 Buy Now
DISTI # 74AHCT1G126GW,125
Avnet Asia Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R (Alt: 74AHCT1G126GW,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 105000
  • 21,000 $0.0792
  • 42,000 $0.0782
  • 63,000 $0.0772
  • 105,000 $0.0762
  • 210,000 $0.0743
  • 525,000 $0.0725
  • 1,050,000 $0.0708
$0.0708 / $0.0792 Buy Now
DISTI # 74AHCT1G126GW,125
Avnet Silica Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R (Alt: 74AHCT1G126GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 3000
Buy Now
Chip Stock   14928
RFQ
DISTI # C1S537100429742
Chip1Stop 74AHCT1G126GW/SOT353/UMT5 RoHS: Compliant pbFree: Yes 14197
  • 1,000 $0.1351
  • 3,000 $0.1270
  • 6,000 $0.1189
$0.1189 / $0.1351 Buy Now
DISTI # C1S548200630819
Chip1Stop 74AHCT1G126GW/SOT353/UMT5 RoHS: Compliant pbFree: Yes 6005
  • 850 $0.1210
$0.1210 Buy Now
DISTI # C1S537100184991
Chip1Stop 74AHCT1G126GW/SOT353/UMT5 RoHS: Compliant pbFree: Yes 3000
  • 3,000 $0.0368
$0.0368 Buy Now
DISTI # C1S548200389863
Chip1Stop 74AHCT1G126GW/SOT353/UMT5 RoHS: Compliant pbFree: Yes Container: Cut Tape 2525
  • 25 $0.1770
  • 50 $0.1500
  • 100 $0.0978
  • 200 $0.0942
  • 500 $0.0884
  • 1,000 $0.0691
  • 2,000 $0.0660
$0.0660 / $0.1770 Buy Now
DISTI # 74AHCT1G126GW,125
EBV Elektronik Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R (Alt: 74AHCT1G126GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 6000
Buy Now
New Advantage Corporation 74AHCT Series 5.5 V 3-State High Speed Bus Buffer/Line Driver - TSSOP5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 39000
  • 6,000 $0.0456
  • 39,000 $0.0425
$0.0425 / $0.0456 Buy Now

CAD Models for 74AHCT1G126GW,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT1G126GW,125 by Nexperia

74AHCT1G126GW,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1999-09-21
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74AHCT1G126GW,125
    Nexperia
    74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
    VS

Alternate Parts for 74AHCT1G126GW,125

This table gives cross-reference parts and alternative options found for 74AHCT1G126GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G126GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT1G126GW-Q10H 74AHC(T)1G126-Q100 - Bus buffer/line driver; 3-state TSSOP 5-Pin Nexperia 74AHCT1G126GW,125 vs 74AHCT1G126GW-Q10H
74AHCT1G126SE-7 Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN Diodes Incorporated 74AHCT1G126GW,125 vs 74AHCT1G126SE-7
Part Number Description Manufacturer Compare
74AHCT1G126SE-7 Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN Diodes Incorporated 74AHCT1G126GW,125 vs 74AHCT1G126SE-7

Related Parts for 74AHCT1G126GW,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G126GW,125 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G126GW,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74AHCT1G126GW,125 would you like to use for your alert(s)?
  • Please alert me when 74AHCT1G126GW,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT1G126GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G126GW,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for 74AHCT1G126GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G126GW,125.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G126GW,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: