Part Details for 74AHCT1G126QW5-7 by Diodes Incorporated
Overview of 74AHCT1G126QW5-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74AHCT1G126QW5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3353
|
Newark | Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74AHCT1G126QW5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2875 |
|
$0.0990 / $0.4260 | Buy Now |
DISTI #
31-74AHCT1G126QW5-7CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SOT25 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1305 In Stock |
|
$0.0459 / $0.4000 | Buy Now |
DISTI #
74AHCT1G126QW5-7
|
Avnet Americas | Buffer Gate 1-Element 1-Input CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74AHCT1G126QW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 138000 Factory Stock |
|
$0.0363 / $0.0429 | Buy Now |
DISTI #
621-74AHCT1G126QW5-7
|
Mouser Electronics | Buffers & Line Drivers Logic AHCT 1 Gate SOT25 T&R 3K RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
DISTI #
74AHCT1G126QW5-7
|
Avnet Silica | Buffer Gate 1-Element 1-Input CMOS 5-Pin SOT-25 T/R (Alt: 74AHCT1G126QW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for 74AHCT1G126QW5-7
74AHCT1G126QW5-7 CAD Models
74AHCT1G126QW5-7 Part Data Attributes
|
74AHCT1G126QW5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G126QW5-7
Diodes Incorporated
Bus Driver/Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-08-25 | |
Samacsys Manufacturer | Diodes Incorporated | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |