Logic
74AHCT1G32GV,125
Description: 74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin

Overview of 74AHCT1G32GV,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHCT1G32GV,125 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74AHCT1G32GV - OR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 71430
  • 1 $0.0378
  • 25 $0.0370
  • 100 $0.0355
  • 500 $0.0340
  • 1,000 $0.0321
$0.0321 / $0.0378 Buy Now

CAD Models for 74AHCT1G32GV,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT1G32GV,125 by NXP Semiconductors

74AHCT1G32GV,125
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSOP
Package Description
PLASTIC, SOT753, SC-74A, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
OR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74AHCT1G32GV,125
    NXP Semiconductors
    74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin
    VS

Alternate Parts for 74AHCT1G32GV,125

This table gives cross-reference parts and alternative options found for 74AHCT1G32GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G32GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT1G32GV OR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AHCT1G32GV,125 vs 74AHCT1G32GV
935272009125 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AHCT1G32GV,125 vs 935272009125
MC74VHC1GT32DT1G AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 onsemi 74AHCT1G32GV,125 vs MC74VHC1GT32DT1G
74HCT1G32GV OR Gate Nexperia 74AHCT1G32GV,125 vs 74HCT1G32GV
74AHCT1G32GV,125 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSOP 5-Pin Nexperia 74AHCT1G32GV,125 vs 74AHCT1G32GV,125
74HCT1G32GV IC HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate NXP Semiconductors 74AHCT1G32GV,125 vs 74HCT1G32GV
MC74VHC1GT32DTTG AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi 74AHCT1G32GV,125 vs MC74VHC1GT32DTTG
MC74VHC1GT32DTT1 AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi 74AHCT1G32GV,125 vs MC74VHC1GT32DTT1
935271667125 IC AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate NXP Semiconductors 74AHCT1G32GV,125 vs 935271667125
Part Number Description Manufacturer Compare
MC74HC1G04DTR2 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Mobility LLC 74AHCT1G32GV,125 vs MC74HC1G04DTR2
NC7SZ08CW AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS Fairchild Semiconductor Corporation 74AHCT1G32GV,125 vs NC7SZ08CW
NC7SV38P5X TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), SC70 5L, 15000-TAPE REEL onsemi 74AHCT1G32GV,125 vs NC7SV38P5X
74AHCT1G86GV-Q100 XOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AHCT1G32GV,125 vs 74AHCT1G86GV-Q100
74AUP1G04GW IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors 74AHCT1G32GV,125 vs 74AUP1G04GW
74AUP1G86GW XOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AHCT1G32GV,125 vs 74AUP1G86GW
MC74VHC1G04DTR2 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi 74AHCT1G32GV,125 vs MC74VHC1G04DTR2
NC7ST32M5X_NL OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation 74AHCT1G32GV,125 vs NC7ST32M5X_NL
935272009125 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AHCT1G32GV,125 vs 935272009125
HD74HC1GU04-EL HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 74AHCT1G32GV,125 vs HD74HC1GU04-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G32GV,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G32GV,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT1G32GV,125 would you like to use for your alert(s)?
  • Please alert me when 74AHCT1G32GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT1G32GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G32GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT1G32GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G32GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G32GV,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: