Part Details for 74AHCT1G32GV-Q100, by NXP Semiconductors
Overview of 74AHCT1G32GV-Q100, by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for 74AHCT1G32GV-Q100,
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT1G32GV-Q100,
|
Avnet Americas | 74AHCT1G32GV-Q100- 2-INPUT OR GATE - Tape and Reel (Alt: 74AHCT1G32GV-Q100,) RoHS: Compliant Min Qty: 7531 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.0415 / $0.0458 | Buy Now |
|
Rochester Electronics | 74AHCT1G32GV-Q100- 2-input OR gate RoHS: Compliant Status: Active Min Qty: 1 | 76678 |
|
$0.0411 / $0.0484 | Buy Now |