Part Details for 74AHCT1G32QW5-7 by Diodes Incorporated
Overview of 74AHCT1G32QW5-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT1G32QW5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3357
|
Newark | Logic Ic, Aec-Q100, Or Gate, Sot-25 Rohs Compliant: Yes |Diodes Inc. 74AHCT1G32QW5-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2570 |
|
$0.0990 / $0.4260 | Buy Now |
DISTI #
31-74AHCT1G32QW5-7CT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT25 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2375 In Stock |
|
$0.0543 / $0.4000 | Buy Now |
DISTI #
74AHCT1G32QW5-7
|
Avnet Americas | OR Gate 1-Element 2-Input CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74AHCT1G32QW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0352 | Buy Now |
DISTI #
621-74AHCT1G32QW5-7
|
Mouser Electronics | Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K RoHS: Compliant | 2134 |
|
$0.0510 / $0.4000 | Buy Now |
DISTI #
74AHCT1G32QW5-7
|
Avnet Silica | OR Gate 1-Element 2-Input CMOS 5-Pin SOT-25 T/R (Alt: 74AHCT1G32QW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for 74AHCT1G32QW5-7
74AHCT1G32QW5-7 CAD Models
74AHCT1G32QW5-7 Part Data Attributes
|
74AHCT1G32QW5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G32QW5-7
Diodes Incorporated
OR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-25, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |