Datasheets
74AHCT1G79GV-Q100H by:

74AHC1G79-Q100; 74AHCT1G79-Q100 - Single D-type flip-flop; positive-edge trigger@en-us TSOP 5-Pin

Part Details for 74AHCT1G79GV-Q100H by Nexperia

Overview of 74AHCT1G79GV-Q100H by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for 74AHCT1G79GV-Q100H

Part # Distributor Description Stock Price Buy
DISTI # 30AK1574
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT1G79GV-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1080
$0.1080 Buy Now
DISTI # 1727-74AHCT1G79GV-Q100HTR-ND
DigiKey IC FF D-TYPE SNGL 1BIT SC74A Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1051
  • 6,000 $0.0992
  • 15,000 $0.0905
  • 30,000 $0.0847
  • 75,000 $0.0759
$0.0759 / $0.1051 Buy Now
DISTI # 74AHCT1G79GV-Q100H
Avnet Americas Flip Flop D-Type Pos-Edge 1-Element 5-Pin SC-74A T/R - Tape and Reel (Alt: 74AHCT1G79GV-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $0.0855
  • 15,000 $0.0832
  • 24,000 $0.0809
  • 45,000 $0.0786
  • 90,000 $0.0763
  • 450,000 $0.0740
  • 900,000 $0.0717
$0.0717 / $0.0855 Buy Now
DISTI # 77174AHCT1G79GVQ100H
Mouser Electronics Flip Flops 74AHCT1G79GV-Q100/SOT753/SO5 RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.3560
  • 100 $0.2220
  • 1,000 $0.1170
  • 3,000 $0.0990
  • 9,000 $0.0900
  • 24,000 $0.0840
  • 45,000 $0.0750
  • 99,000 $0.0740
$0.0740 / $0.4800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 9,000 $0.0751
$0.0751 Buy Now
DISTI # 74AHCT1G79GV-Q100H
TTI Flip Flops 74AHCT1G79GV-Q100/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel Americas - 0
  • 9,000 $0.0850
  • 15,000 $0.0820
  • 24,000 $0.0780
  • 45,000 $0.0750
  • 75,000 $0.0740
  • 450,000 $0.0720
$0.0720 / $0.0850 Buy Now
DISTI # 74AHCT1G79GV-Q100H
Avnet Silica Flip Flop D-Type Pos-Edge 1-Element 5-Pin SC-74A T/R (Alt: 74AHCT1G79GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

Part Details for 74AHCT1G79GV-Q100H

74AHCT1G79GV-Q100H CAD Models

74AHCT1G79GV-Q100H Part Data Attributes

74AHCT1G79GV-Q100H Nexperia
Buy Now Datasheet
Compare Parts:
74AHCT1G79GV-Q100H Nexperia 74AHC1G79-Q100; 74AHCT1G79-Q100 - Single D-type flip-flop; positive-edge trigger@en-us TSOP 5-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSOP
Package Description TSSOP,
Pin Count 5
Manufacturer Package Code SOT753
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family AHCT/VHCT/VT
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Logic IC Type D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 11 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 1.5 mm
fmax-Min 70 MHz

74AHCT1G79GV-Q100H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G79GV-Q100H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G79GV-Q100H by Nexperia

  • Please alert me when 74AHCT1G79GV-Q100H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHCT1G79GV-Q100H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G79GV-Q100H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHCT1G79GV-Q100H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G79GV-Q100H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G79GV-Q100H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: