-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1645
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT273BQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 | Buy Now |
DISTI #
2156-74AHCT273BQ,115-1727-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
1727-74AHCT273BQ,115CT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1604 / $0.5200 | Buy Now |
DISTI #
74AHCT273BQ,115
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT273BQ,115) RoHS: Compliant Min Qty: 2370 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
RFQ | |
DISTI #
74AHCT273BQ,115
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT273BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1342 / $0.1598 | Buy Now |
DISTI #
771-AHCT273BQ115
|
Mouser Electronics | Flip Flops 74AHCT273BQ/SOT764/DHVQFN20 RoHS: Compliant | 0 |
|
$0.1430 / $0.1590 | Order Now |
|
Future Electronics | 74AHCT Series 5.5 V 8 mA Surface Mount Octal D-Type Flip-Flop - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
DISTI #
66430433
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 9000 |
|
$0.1360 / $0.1583 | Buy Now |
|
Rochester Electronics | 74AHCT273BQ - D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.1308 / $0.1539 | Buy Now |
DISTI #
74AHCT273BQ,115
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin DHVQFN EP T/R (Alt: 74AHCT273BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT273BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT273BQ,115
Nexperia
74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 65 MHz |
This table gives cross-reference parts and alternative options found for 74AHCT273BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT273BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT273PW,118 | 74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | 74AHCT273BQ,115 vs 74AHCT273PW,118 |
74AHCT273D,112 | 74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | 74AHCT273BQ,115 vs 74AHCT273D,112 |
MC74HC273AFEL | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ, SO-20 | onsemi | 74AHCT273BQ,115 vs MC74HC273AFEL |
74AHCT273PW,112 | 74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | 74AHCT273BQ,115 vs 74AHCT273PW,112 |
74LVC273D,112 | 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | 74AHCT273BQ,115 vs 74LVC273D,112 |
MC74AC377DW | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 74AHCT273BQ,115 vs MC74AC377DW |
74AHCT273D,118 | 74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | 74AHCT273BQ,115 vs 74AHCT273D,118 |
74VHC273M | Octal D-Type Flip-Flop, 1080-TUBE | onsemi | 74AHCT273BQ,115 vs 74VHC273M |
74VHC273SJX | Octal D-Type Flip-Flop, 2000-REEL | onsemi | 74AHCT273BQ,115 vs 74VHC273SJX |
74LVC273D,118 | 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | 74AHCT273BQ,115 vs 74LVC273D,118 |