-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC30; 74AHCT30 - 8-input NAND gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1654
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT30BQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 | Buy Now |
DISTI #
1727-74AHCT30BQ,115CT-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2980 In Stock |
|
$0.1835 / $0.5500 | Buy Now |
DISTI #
74AHCT30BQ,115
|
Avnet Americas | NAND Gate 1-Element 8-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT30BQ,115) RoHS: Compliant Min Qty: 1893 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2800 Partner Stock |
|
RFQ | |
DISTI #
74AHCT30BQ,115
|
Avnet Americas | NAND Gate 1-Element 8-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT30BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1850 / $0.2202 | Buy Now |
DISTI #
771-74AHCT30BQ115
|
Mouser Electronics | Logic Gates 74AHCT30BQ/SOT762/DHVQFN14 RoHS: Compliant | 621 |
|
$0.1830 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1907 | Buy Now |
DISTI #
74AHCT30BQ,115
|
Avnet Silica | NAND Gate 1-Element 8-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHCT30BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT30BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT30BQ,115
Nexperia
74AHC30; 74AHCT30 - 8-input NAND gate@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-30 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |