Logic
74AHCT30PW,112
Description: 74AHC(T)30 - 8-input NAND gate TSSOP 14-Pin

Overview of 74AHCT30PW,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for 74AHCT30PW,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74AHCT30PW - NAND Gate, AHCT/VHCT/VT Series, 1-Func, 8-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 784
  • 1 $0.2415
  • 25 $0.2367
  • 100 $0.2270
  • 500 $0.2173
  • 1,000 $0.2053
$0.2053 / $0.2415 Buy Now

CAD Models for 74AHCT30PW,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT30PW,112 by NXP Semiconductors

74AHCT30PW,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74AHCT30PW,112
    NXP Semiconductors
    74AHC(T)30 - 8-input NAND gate TSSOP 14-Pin
    VS

Alternate Parts for 74AHCT30PW,112

This table gives cross-reference parts and alternative options found for 74AHCT30PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT30PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935264185118 NAND Gate, AHCT/VHCT Series, 1-Func, 8-Input, CMOS, PDSO14 Nexperia 74AHCT30PW,112 vs 935264185118
74AHCT30PW IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74AHCT30PW,112 vs 74AHCT30PW
74AHCT30PW-T IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74AHCT30PW,112 vs 74AHCT30PW-T
74AHCT30PW,112 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin Nexperia 74AHCT30PW,112 vs 74AHCT30PW,112
935264185118 IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74AHCT30PW,112 vs 935264185118
935264185112 IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74AHCT30PW,112 vs 935264185112
74AHCT30PW,118 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin Nexperia 74AHCT30PW,112 vs 74AHCT30PW,118
74AHCT30PW NAND Gate, AHCT/VHCT/VT Series, 1-Func, 8-Input, CMOS, PDSO14 Nexperia 74AHCT30PW,112 vs 74AHCT30PW
Part Number Description Manufacturer Compare
935264185112 IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74AHCT30PW,112 vs 935264185112
74AHCT30PW NAND Gate, AHCT/VHCT/VT Series, 1-Func, 8-Input, CMOS, PDSO14 Nexperia 74AHCT30PW,112 vs 74AHCT30PW
935264185118 IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74AHCT30PW,112 vs 935264185118
74AHCT30PW-T IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74AHCT30PW,112 vs 74AHCT30PW-T
74AHCT30PW IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74AHCT30PW,112 vs 74AHCT30PW
74AHCT30PW,118 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin Nexperia 74AHCT30PW,112 vs 74AHCT30PW,118
74AHCT30PW,112 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin Nexperia 74AHCT30PW,112 vs 74AHCT30PW,112
935264185118 NAND Gate, AHCT/VHCT Series, 1-Func, 8-Input, CMOS, PDSO14 Nexperia 74AHCT30PW,112 vs 935264185118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT30PW,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT30PW,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT30PW,112 would you like to use for your alert(s)?
  • Please alert me when 74AHCT30PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT30PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT30PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT30PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT30PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT30PW,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: