Part Details for 74AHCT30PW,118 by NXP Semiconductors
Overview of 74AHCT30PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for 74AHCT30PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AHCT30PW,118-954-ND
|
DigiKey | IC GATE NAND Min Qty: 2120 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11547 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | 74AHCT30PW - NAND Gate, AHCT/VHCT/VT Series, 1-Func, 8-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 11547 |
|
$0.1215 / $0.1429 | Buy Now |
Part Details for 74AHCT30PW,118
74AHCT30PW,118 CAD Models
74AHCT30PW,118 Part Data Attributes
|
74AHCT30PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT30PW,118
NXP Semiconductors
74AHC(T)30 - 8-input NAND gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AHCT30PW,118
This table gives cross-reference parts and alternative options found for 74AHCT30PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT30PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935264185118 | IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74AHCT30PW,118 vs 935264185118 |
74AHCT30PW-T | IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74AHCT30PW,118 vs 74AHCT30PW-T |
935264185112 | IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74AHCT30PW,118 vs 935264185112 |
74AHCT30PW | NAND Gate, AHCT/VHCT/VT Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | 74AHCT30PW,118 vs 74AHCT30PW |
74AHCT30PW | IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74AHCT30PW,118 vs 74AHCT30PW |
74AHCT30PW,112 | 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74AHCT30PW,118 vs 74AHCT30PW,112 |
935264185118 | NAND Gate, AHCT/VHCT Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | 74AHCT30PW,118 vs 935264185118 |