74AHCT573D
Description: D Latch, 1-Func, 8-Bit, CMOS, CDIP20

Overview of 74AHCT573D by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for 74AHCT573D by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT573D by Integrated Device Technology Inc

74AHCT573D
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 74AHCT573D
    Integrated Device Technology Inc
    D Latch, 1-Func, 8-Bit, CMOS, CDIP20
    VS

Alternate Parts for 74AHCT573D

This table gives cross-reference parts and alternative options found for 74AHCT573D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT573D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT573DW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT573D vs SN74AHCT573DW
SN74AHCT573DWRE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AHCT573D vs SN74AHCT573DWRE4
SN74AHCT573DWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT573D vs SN74AHCT573DWRG4
74AHCT573D-T IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MO-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74AHCT573D vs 74AHCT573D-T
74AHCT573D,112 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin NXP Semiconductors 74AHCT573D vs 74AHCT573D,112
SN74AHCT573DWE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AHCT573D vs SN74AHCT573DWE4
SN74AHCT573DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT573D vs SN74AHCT573DWG4
74AHCT573D IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74AHCT573D vs 74AHCT573D
74AHCT573D,118 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin NXP Semiconductors 74AHCT573D vs 74AHCT573D,118
SN74AHCT573DWR Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT573D vs SN74AHCT573DWR
Part Number Description Manufacturer Compare
74AHCT573D IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74AHCT573D vs 74AHCT573D
74AHCT573D,118 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin NXP Semiconductors 74AHCT573D vs 74AHCT573D,118
SN74AHCT573DWE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AHCT573D vs SN74AHCT573DWE4
SN74AHCT573DW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT573D vs SN74AHCT573DW
74AHCT573D-T IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MO-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74AHCT573D vs 74AHCT573D-T
74AHCT573D,112 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin NXP Semiconductors 74AHCT573D vs 74AHCT573D,112
SN74AHCT573DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT573D vs SN74AHCT573DWG4
SN74AHCT573DWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT573D vs SN74AHCT573DWRG4
SN74AHCT573DWR Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT573D vs SN74AHCT573DWR

Related Parts for 74AHCT573D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT573D by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT573D by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74AHCT573D would you like to use for your alert(s)?
  • Please alert me when 74AHCT573D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT573D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT573D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT573D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT573D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT573D by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: